600 W Transient Voltage Suppressors

600 W Transient Voltage Suppressors (TVS) in SMA flat (DO-221AC) package

Image of Micro Commercial Co's 600 W Transient Voltage SuppressorsMicro Commercial Components' 600 W TVS series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability and fast response time. This series is highly reliable with extremely low body height and is ideally suited for systems which have space limitation.

Features

  • Glass passivated junction
  • Excellent clamping capability
  • Lead free finish/RoHS compliant
  • High temp soldering: 260°C/40 seconds at terminals
  • For surface mounted applications in order to optimize board space
2013-07-02 תאריך הפרסום