BZX584C Series 300 mW Zener Diodes

MCC Zener diodes provide a wide voltage range from 2 V to 47 V in a compact SOD-523 package

Image of MCC BZX584C Series 300 mW Zener DiodesMCC is proud to roll out a powerful solution to help engineers manage thermal performance and space constraints. The BZX584C series features 300 mW Zener diodes in voltages ranging from 2 V to 47 V. Housed in a compact SOD-523 package, these components ensure high power handling capability, even in small electronic systems.

Enhanced thermal management and reliable operation are assured, thanks to a high operating junction temperature of up to +150°C. In addition to varying temperatures, these versatile diodes provide stability across various voltages. For demanding applications, the BZX584C series Zener diodes are an intelligent choice.

Features
  • High operating junction temperature delivers superior thermal performance at operating temperatures of +150°C, ensuring stable operation in challenging thermal environments
  • Wide voltage range: 2 V to 47 V allows designers to choose the appropriate voltage for their specific needs
  • Compact, space-saving design: enables smaller designs thanks to the SOD-523 package
 
  • Manages power dissipation effectively despite its small size
  • Stable performance across various conditions ensures consistent operation across a range of temperature and voltages
  • Well suited for basic voltage regulation and overvoltage protection, maintaining the safety and reliability of electronic systems
Applications
  • Basic voltage regulation
 
  • Overvoltage protection
2025-06-27 תאריך הפרסום