MCAC Power MOSFET Series

Micro Commercial Components MOSFETs are designed with options for power conversion and motor control

Image of MCC MCAC Power MOSFET SeriesThe Micro Commercial Components (MCC) MCAC power MOSFET series is a versatile portfolio of 40 V and 100 V N-channel and P-channel MOSFETs that are engineered for efficient power switching across industrial, consumer, and automotive applications. Designed to deliver low on-resistance, strong current handling capability, and reliable thermal performance, the MCAC series enables designers to optimize efficiency while reducing the PCB footprint. Select devices are available in AEC-Q101 automotive-grade variants, offering enhanced robustness and reliability for demanding environments such as 12 V automotive systems and high-current motor control applications.

Features
  • Split-gate trench MOSFET technology, optimized for low-switching losses and higher efficiencies
  • Available in 40 V and 100 V drain-source voltage (VDS) classes, supporting diverse power architectures
  • Low RDS(ON) configurations, minimizing conduction losses and improving overall system efficiency
  • N-channel and P-channel options for flexible high-side and low-side switching topologies
 
  • Compact surface-mount packages enabling higher power density and reduced PCB footprint
  • AEC-Q101 automotive-grade variants available for enhanced reliability in harsh operating environments
  • Lower thermal resistance of 57°C/W junction to ambient allows it to efficiently transfer heat to the PCB to enable stable operation
  • RoHS and halogen-free compliant, aligning with global environmental standards
Applications
  • DC/DC converters
  • Motor drivers and motor control systems
  • Load switches and power distribution modules
 
  • Battery management systems (BMS)
  • Automotive subsystems (AEC-Q101 variants)
  • Industrial and consumer power management systems
2026-04-09 תאריך הפרסום