MCAC4D4N04YL-TP 40 V N-Channel MOSFET in DFN5060 Package

MCC 40 V, 4.4 mΩ N-channel MOSFETs are ideal for ultra-compact, high-current switching

Image of MCC (Micro Commercial Components)
MCAC4D4N04YL-TP 40 V N-Channel MOSFET in DFN5060 Package The Micro Commercial Components MCAC4D4N04YL-TP is a high-performance N-channel MOSFET in the miniature DFN5060 package. This device operates on an exceptionally low 4.4 mΩ on-resistance to deliver unmatched power density and efficiency for the most demanding, space-constrained applications.

Features
  • Split-gate trench MOSFET technology is optimized for low on-resistance and high switching speed
  • Features a low RDS(ON) of 4.4 mΩ (max) at VGS = 10 V, minimizing conduction losses, reducing heat generation, and improving overall system efficiency
  • RoHS and halogen-free, aligning with global environmental standards and green manufacturing initiatives
  • The 40 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and ringings in applications that operate from standard 12 V battery systems
  • Low thermal resistance of +2.97°C/W junction-to-case helps improve heat transfer and supports stable operation under higher power conditions
  • Extended maximum junction temperature TJ (max.) of +175°C, enabling heavy industrial applications
  • The DFN5060 package is engineered for space-constrained and thermally challenging applications
Applications
  • SMPS
  • DC/DC converters
  • BMS
  • Industrial motor drives and controls
  • Power distribution and solid-state relays
2026-01-28 תאריך הפרסום