MCACD8D5N06YL-TP Dual N-Channel MOSFET Array in PDFN5060-8D Package
The MCC 60 V, 50 A dual N-channel MOSFET array offers high-efficiency power switching with a reduced PCB footprint
The Micro Commercial Components (MCC) MCACD8D5N06YL-TP a high-efficiency dual N-channel MOSFET array is housed in the compact PDFN5060-8D surface-mount package. Designed to optimize space and performance, this device integrates two matched N-channel MOSFETs with low on-resistance (8.5 mΩ) and strong current (50 A) handling capability, providing designers a simplified and high-density solution for modern power systems. With a 60 V drain-source voltage rating and up to 50 A continuous current (TC), the MCACD8D5N06YL-TP delivers excellent conduction performance, efficient thermal characteristics, and reliable switching for power conversion, load switching, and motor control applications across consumer, industrial, and automotive-related circuits.
- Dual N-channel MOSFET array provides two power switching elements in a single package, reducing component count and saving PCB space for compact designs
- Split gate trench MOSFET technology optimized for low switching losses and higher efficiencies
- Low on-resistance of 8.5 mΩ (max) at VGS = 10 V, minimizing conduction losses and enhancing system efficiency
- 60 V drain-source voltage (VDS) rating, suitable for moderate-voltage power stages and versatile system topologies
- Up to 50 A continuous drain current (TC) and 56 W power capability support demanding current demands and robust operation
- PDFN5060-8D surface-mount package enables high-density board layouts with strong thermal performance
- RoHS and halogen-free compliant, aligning with global environmental standards and green manufacturing initiatives
- DC-DC converters
- Load switches in power management systems
- Motor control drivers
- Telecom power supplies
- Consumer and industrial power conversion systems
MCACD8D5N06YL-TP Dual N-Channel MOSFET Array in PDFN5060-8D Package
| תמונה | מק"ט יצרן | תיאור | מתח מרזב-למקור (Vdss) | זרם - מרזב רצוף (Id) ב- 25°C | Rds מצב מופעל (מקס') @ Id, Vgs | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCACD8D5N06YL-TP | N-CHANNEL MOSFET,PDFN5060-8D | 60V | 50A (Tc) | mOhm8.5, A20, V10 | מיידית - 9951 | $7.80 | הצגת הפרטים |