MCMWF090N06LKHE3-TP AEC-Q101 Qualified 60 V N-Ch MOSFET in DFN2020-6SWF Package

The Micro Commercial Components MCMWF090N06LKHE3-TP 90 mΩ, 8.1 A N-channel MOSFET is ideal for low to medium power automotive applications

Image of MCC MCMWF090N06LKHE3-TP AEC-Q101 Qualified 60 V N-Channel MOSFET in DFN2020-6SWF PackageThe Micro Commercial Components AEC-Q101 qualified MCMWF090N06LKHE3-TP N-channel MOSFET is available in the miniature yet reliable DFN2020-6SWF package. This automotive-grade device is engineered for the most demanding applications, combining a low on-resistance of 90 mΩ with a massive 8.1 A continuous current rating, delivering unmatched current handling, superior thermal performance, and ultimate reliability for 12 V automotive systems.

The DFN2020-6SWF package enables designers to achieve maximum component density and reliable performance in the smallest possible footprint. Its side wettable flanks technology increases automated optical inspection’s (AOI's) reliability, thus increasing assembly quality and yield.

Features
  • AEC-Q101 qualified to ensure automotive-grade reliability and robustness
  • 60 V drain-source voltage (VDS) rating offers ample margin for handling voltage spikes and ringings in automotive applications that operate from the standard 12 V system
  • Lower thermal resistance of +85°C/W junction to ambient allows it to efficiently transfer heat to the PCB enabling stable operation
  • Low RDS(ON) of 90 mΩ (max) at VGS = 10 V, which minimizes conduction losses, reduces heat generation, and improves overall system efficiency
  • Trench MV MOSFET technology optimized for low on-resistance and high switching speed
  • RoHS and halogen-free aligning with global environmental standards and green manufacturing initiatives
Applications
  • BMS
  • ADAS
  • Lighting controls
  • Body electronics and control modules (BCM) in EV
  • DC/DC converters
  • Load switches in infotainment head units
2026-04-07 תאריך הפרסום