MCTL011N20YH-TP 200 V N-Channel MOSFET

The Micro Commercial Components MCTL011N20YH-TP 200 V N-Channel MOSFET with high current handling and superior thermal performance in TOLL-8L package

Image of MCC MCTL011N20YH-TP 200 V N-Channel MOSFETThe Micro Commercial Components MCTL011N20YH-TP high-performance 200 V N-Channel MOSFET is designed for fast-switching, high-current applications. Featuring low parasitic inductance and housed in the advanced TOLL-8L package, it delivers exceptional thermal efficiency and mechanical reliability, making it ideal for demanding environments and rugged industrial systems.

Features
  • Split gate trench MOSFET technology
  • Excellent package for good heat dissipation
  • Moisture sensitivity level 1
  • Halogen-free
  • Epoxy meets UL 94 V-0 flammability rating
  • Maximum junction temperature TJ (max) = +175℃
Applications
  • Motor drivers
  • DC/DC converters
  • UPS
  • Server power modules

MCTL011N20YH-TP 200 V N-Channel MOSFET

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
N-CHANNEL MOSFET,TOLL-8
MCTL011N20YH-TPN-CHANNEL MOSFET,TOLL-8מיידית - 3776$18.46הצגת הפרטים
2026-01-28 תאריך הפרסום