SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series
The MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP are high-efficiency 650 V SiC Schottky barrier diodes (AEC-Q101 options) for low loss and high-current power conversion
The Micro Commercial Components (MCC) Gen5 silicon carbide (SiC) Schottky diode series is a family of high-current 650 V SiC Schottky barrier diodes engineered to deliver superior switching efficiency, negligible reverse recovery, and excellent thermal stability for demanding power applications. Housed in the industry-standard D2PAK, these devices are optimized for high-density, high-power designs requiring reliable thermal dissipation and robust electrical performance. Utilizing advanced SiC technology [merged pin Schottky (MPS)], this series provides low forward voltage drop (1.3 V), near-zero reverse recovery behaviors, and stable high-temperature operation (up to +175°C), enabling designers to increase system efficiency, reduce switching losses, and improve power density in power factor correction stages, industrial power supplies, renewable energy systems, and high-current rectification circuits.
Features
- Designed based on the latest MPS technology
- Near-zero reverse recovery current (Qc = 136 nC), reducing switching losses and improving high-frequency efficiency
- High current capability (IF = 86 A), supporting demanding power conversion stages
- 650 V VRRM rating, suitable for high voltage blocking and rectification applications
- Fast switching characteristics, reducing EMI and improving system performance
- D2PAK power package, providing strong thermal dissipation and mechanical reliability
- Positive temperature coefficient helps prevent thermal runaway under high-power conditions
- RoHS and halogen-free, compliant with global environmental and green manufacturing standards
- Switching power supplies (SMPS)
- Power factor correction (PFC)
- Industrial power systems
- Renewable energy inverters
- High-current rectification stages
- Charging piles
- Motor drivers and traction
SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SICB2065XG5MQ-TP | SIC SCHOTTKY DIODE,D2-PAK | מיידית - 800 | $34.76 | הצגת הפרטים |
![]() | ![]() | SICB2065XG5M-TP | SIC SCHOTTKY BARRIER RECTIFIER,D | מיידית - 1585 | $26.04 | הצגת הפרטים |