SMAF Series Zener Diodes

Micro Commercial Components diodes are designed for a wide range of voltage regulation applications

Image of MCC SMAF Series Zener DiodesThe SMAF series Zener diodes from Micro Commercial Components (MCC) are designed for a wide range of voltage regulation applications. These diodes are available in various voltage ratings, from 6.2 V to 36 V, and are housed in a compact DO-221AC package, making them ideal for surface-mount applications. The series includes models such as SMAF4735A-TP, SMAF4736A-TP, SMAF4740A-TP, SMAF4742A-TP, SMAF4744A-TP, SMAF4746A-TP, SMAF4747A-TP, SMAF4748A-TP, SMAF4749A-TP, SMAF4751A-TP, and SMAF4753A-TP. These Zener diodes offer reliable performance with a power dissipation of 1 W and a tolerance of ±5%. They are designed to provide stable voltage regulation in various electronic circuits, ensuring the protection of sensitive components from voltage spikes and transients. The SMAF series is RoHS compliant and features a low Zener impedance, making them suitable for high-density circuit boards and automated assembly processes.

Features
  • Voltage ratings: 6.2 V to 36 V
  • Power dissipation of 1 W
  • Compact DO-221AC package
  • Surface-mount design
  • ±5% voltage tolerance
  • Low Zener impedance
  • RoHS compliant
  • High reliability
  • Suitable for automated assembly
  • Stable voltage regulation
  • Protection against voltage spikes
  • Wide range of applications
  • High-density circuit board compatibility
  • Moisture sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
Applications
  • Voltage regulation
  • Power supplies
  • Surge protection
  • Voltage reference
  • Switching power supplies
  • Load regulation
  • Overvoltage protection
  • Signal processing
  • Telecommunications
  • Consumer electronics
  • Industrial controls
  • Automotive electronics
  • Medical devices
  • Instrumentation
  • Data communication
2025-01-23 תאריך הפרסום