SMHE Series 150 W AEC-Q101 Qualified TVS Diodes
MCC SMHE series 150 W 5.0 V to 90 V TVS diodes in a low-profile package for surface-mounted applications
MCC SMHE series TVS diodes offer working voltages from 5.0 V to 90 V and are encapsulated in an SOD-323HE-B package that offers sensitive electronics protection against induced transients. Their excellent clamping capability and high peak pulse power withstanding capability up to 150 W (10/1000 µs waveform) makes it an excellent choice for automotive load dump suppression applications.
- AEC-Q101 qualified to ensure automotive-grade reliability and robustness
- Low-profile package, typical height of 0.95 mm suitable for creating thinner, denser, more reliable and higher-performing electronic devices
- RoHS and halogen-free, aligning with global environmental standards and green manufacturing initiatives
- Load dump suppression to protect ECU
- Load switch and relay protection
- CAN/LIN bus protection: shielding vehicle communication networks from electrostatic discharge (ESD) and electrical fast transient (EFT)
- Sensor protection
- DC power line and data line protection
SMHE Series TVS Diodes
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMHE15AHE3-TP | 150W TVS,SOD-323HE-B | מיידית - 4990 | $1.02 | הצגת הפרטים |
![]() | ![]() | SMHE24AHE3-TP | 150W TVS,SOD-323HE-B | מיידית - 5000 | $1.02 | הצגת הפרטים |
![]() | ![]() | SMHE26AHE3-TP | 150W TVS,SOD-323HE-B | מיידית - 5000 | $1.02 | הצגת הפרטים |
![]() | ![]() | SMHE33AHE3-TP | 150W TVS,SOD-323HE-B | מיידית - 4985 | $1.02 | הצגת הפרטים |
![]() | ![]() | SMHE36AHE3-TP | 150W TVS,SOD-323HE-B | מיידית - 0 | $0.95 | הצגת הפרטים |