SMLJxxQ Series Automotive-Grade TVS Diodes

MCC TVS diodes offer a wide voltage range of 5 V to 85 V in a compact SMC package

Image of MCC SMLJxxQ Series Automotive-Grade TVS DiodesEngineered for reliability and performance, MCC SMLJxxQ series TVS diodes offer the features required for demanding automotive scenarios. Housed in a compact SMC package, these components boast a substantial 3,000 W peak pulse power in voltages from 5 V to 85 V.

Adding to their versatility, these TVS diodes are available in unidirectional and bidirectional configurations. All products in the SMLJxxQ series are AEC-Q101 qualified for diverse automotive applications and deliver unquestionable performance at operating junction temperatures up to +175°C. From lighting and safety systems to control units, the SMLJxxQ series provides enhanced protection and confidence for diverse automotive needs.

Features
  • AEC-Q101 qualification: meets rigorous automotive industry standards for quality and reliability
  • Superior heat resilience: capable of operating at junction temperatures up to +175°C
  • High peak pulse power: offers a substantial peak pulse power rating of 3,000 W for effective transient voltage suppression that shields sensitive automotive electronics from damaging voltage spikes, enhancing their longevity and safety
  • Wide voltage range: 5 V to 85 V
  • Unidirectional and bidirectional configurations: offer flexibility for various application needs
Applications
  • Automotive headlights
  • Interior lighting
  • Collision avoidance systems
  • Lane departure warning systems
 
  • In-car entertainment systems
  • Navigation units
  • Engine control units (ECUs)
  • Transmission control units (TCUs)
2025-06-27 תאריך הפרסום