TVS for 5G Applications

MCC's high surge TVS are designed for DC line and power supply protection in harsh environments such as 4G/5G base stations

Image of MCC's TVS for 5G ApplicationsMCC's TVS bidirectional high surge current capability diodes in surface mount technology are ideal for automated placement. These bidirectional TVS diodes are available in SME and SMG packages, offering peak pulse current (IPP) up to 2.5 kA (SMG) and 10 kA (SME) at working peak reverse voltage (VRWM) of 58 V to 86 V. These high surge TVS are designed for DC line protection and power supply protection in harsh environments such as 4G/5G base stations.

Features
  • Surge capability (8/20 µs) 2.5 kA (SMG), 10 kA (SME)
  • Bidirectional TVS
  • Low clamping voltage under surge
  • Glass passivated junction
  • Halogen-free and green device
  • Storage temperature range: -55°C to +150°C
  • Operating junction temperature range: -55°C to +125°C
  • Mechanical dimensions: 18.3 mm x 14 mm x 7.5 mm
  • MSL1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant
Applications
  • Ideal for automated placement
  • 4G/5G base stations
2021-05-04 תאריך הפרסום