Ultra-Low RDS(ON) Power MOSFETs

Micro Commercial Co's MOSFETs provide 40 V and 60 V N-channel options in a compact DFN5060 package

Image of Micro Commercial Co's Ultra-Low RDS(on) Power MOSFETs Micro Commercial Co's N-channel power MOSFETs provide up to 2.5 mΩ on-resistance, enhance power management, and ramp up efficiency with minimal losses and AEC-Q101 qualification. Optimized for high current output, these powerful components boast RDS(ON) as low as 0.8 mΩ in a sleek, engineer-friendly DFN5060 package. With high power density, these 40 V and 60 V MOSFETs are designed to handle harsh conditions and operating junction temps up to +175°C with ease, making them ideal for diverse automotive and industrial applications from battery management systems and electric power steering to lighting controls, water pumps, and solar power systems.

Features
  • AEC-Q101 qualified for reliability
  • Advanced split-gate trench (SGT) technology
  • Excellent thermal performance and efficiency
  • Low RDS(ON) minimizes power losses
  • High power density package
  • High junction temperature up to +175°C
  • The compact DFN5060 package saves space and material costs

Benefits

  • Maximize energy efficiency and minimize power losses with RDS(ON) as low as 0.8 mΩ and exceptional thermal performance
  • Ensure reliable operation in demanding conditions and high junction temperatures up to +175°C thanks to AEC-Q101 qualification and a robust design
  • The compact DFN5060 package with high power density allows for high current output in a minimal footprint, enabling space-efficient system integration while reducing overall costs
  • These MOSFETs deliver features and performance that make them well-suited for a variety of automotive, industrial, and renewable energy applications with diverse power management needs
Applications
  • Automotive
    • Battery management systems
    • Electric power steering
    • Seat controls
    • Lighting controls
  • Renewable energy
    • Solar power systems
  • Industrial
    • Electric water pumps
    • Motor drives
    • DC/DC converters
    • Uninterruptible power supplies (UPS)
2024-04-26 תאריך הפרסום