ATWILC1000-SD Evaluation Kit

Microchip’s ATWILC1000-SD is the ideal add-on to existing MCU solutions bringing Wi-Fi through UART or SPI/SDIO-to-Wi-Fi interface

Image of Microchip's ATWILC1000-SD Evaluation KitMicrochip’s ATWILC1000-SD evaluation kit is a hardware platform to evaluate the ATWILC1000-MR110PB module. The ATWILC1000-SD is based on the SmartConnect WILC1000, an IEEE 802.11 b/g/n IoT (Internet of Things) link controller module. It is the ideal add-on to existing MCU solutions bringing Wi-Fi through UART or SPI/SDIO-to-Wi-Fi interface. The WILC1000 connects to any AVR or SMART MCU with minimal resource requirements. The WILC1000 most advanced mode is a single stream 1x1 802.11n mode providing up to 72 Mbps PHY throughput. WILC1000 features a fully integrated power amplifier, LNA, switch, and power management. The WILC1000 provides multiple peripheral interfaces, including UART, SPI, SDIO, and I2C. The only external clock source needed for the WILC1000 is a high-speed crystal or oscillator with a wide variety of reference clock frequencies supported (between 12 MHz and 32 MHz).

The ATWILC1000-MR110xB module is a low-power consumption IEEE 802.11 b/g/n IoT module, which is specifically optimized for low-power IoT applications. The ATWILC1000-MR110xB modules feature small form factor (21.7 mm x 14.7 mm x 2.1 mm) while fully integrating power amplifier (PA), low noise amplifier (LNA), transmit/receive (T/R), switch, and power management. The ATWILC1000-MR110PB includes a PCB antenna while the ATWILC1000-MR110UB module includes a u.FL connector to use with an external antenna. With advanced security, it is interoperable with various vendors using IEEE 802.11b/g/n access points in wireless LAN. The rich feature set of the ATWILC1000-MR110xB Wi-Fi module makes it suitable for any low-power IoT application.

ATWILC1000-SD Evaluation Kit Features
  • ATWILC1000 module mounted on ATWILC1000-SD board
  • The SMART ATWILC1000-MR110PB module is a single-band 2.4 GHz Wi-Fi connectivity link controller solution
  • Connects to standard SD/MMC connector
  • Optional external power supply and debug headers included
  • Supported with standard SDIO drivers on GitHub
ATWILC1000-MR110PB Module Features
  • Compliant with IEEE 802.11 b/g/n 20 MHz (1x1) solution
  • Supports single spatial stream in 2.4 GHz ISM band
  • Integrated power amplifier (PA) and transmit/receive (T/R) switch
  • Superior sensitivity and range through advanced PHY signal processing
  • Advanced equalization and channel estimation
  • Advanced carrier and timing synchronization
  • Wi-Fi Direct® and Soft-AP support
  • Supports IEEE 802.11 WEP, WPA, WPA2, and WPA2-Enterprise security
  • Superior medium access control (MAC) throughput through hardware accelerated two-level AMSDU/A-MPDU frame aggregation and block acknowledgment
  • On-chip memory management engine to reduce the host load
  • SPI and SDIO host interfaces
  • Operating temperature ranges from -40°C to +85°C
  • Input/output operating voltage of 2.7 V to 3.6 V
  • Built-in 26 MHz crystal
  • Power-save modes:
    • <1 µA power-down mode typical at 3.3 V I/O
    • 380 µA doze mode with chip settings preserved (used for beacon monitoring)
    • On-chip low-power sleep oscillator
    • Fast host wake-up from doze mode by a pin or the host I/O transaction
2019-07-09 תאריך הפרסום