AVR-BLE Development Board
Microchip's IoT eXtreme low power (XLP) development solution includes BLE connectivity
The DT100111 AVR-BLE development board from Microchip Technology makes XLP wireless applications development quick and easy. It combines a powerful AVR ATmega3208 microcontroller, an ATECC608A CryptoAuthentication™ secure element and the RN4870 Bluetooth® low energy (BLE) module. The board USB interface provides a convenient serial port (virtual UART), the simplicity of drag and drop programming, and also full programmer and debugger capabilities supported by two award-winning integrated development environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - giving users the freedom to innovate with their environment of choice. Mobile phones or tablets can be connected to the BLE using the LightBlue™ Explorer app on either iOS and Android. The BLE phone/tablet connection activates the exclusive graphical user interface to interact with all the board's sensors and features. The DT100111 AVR-BLE development board is ideal for IoT, mobile, and other smart-connected applications.
- ATmega3208 AVR microcontroller
- RN4870 BLE module
- ATECC608A CryptoAuthentication device
- BMA253 3-axis acceleration sensor
- SST25PF040CT 4 Mb serial Flash
- MCP9844 high-accuracy temperature sensor
- mikroBUS™ header, connect 700+ sensors and actuators
- Two user LEDs
- User pushbutton
- Onboard USB interface includes:
- Board identification in Atmel Studio and Microchip MPLAB X
- Programming and debugging
- Virtual COM port (CDC)
- Two logic analyzer channels (DGI debug GPIO)
- Drag and drop programming (MSD)
- Powered via USB or battery (CR2032)
Associated Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIC94050YM4-TR | MOSFET P-CH 6V 1.8A SOT-143 | מיידית - 2916 | $1.97 | הצגת הפרטים |
![]() | ![]() | ATMEGA3208-AF | IC MCU 8BIT 32KB FLASH 32TQFP | מיידית - 0 | $5.10 | הצגת הפרטים |
![]() | ![]() | ATMEGA3208-AU | IC MCU 8BIT 32KB FLASH 32TQFP | מיידית - 270 | $4.76 | הצגת הפרטים |
![]() | ![]() | ATMEGA3208-MF | IC MCU 8BIT 32KB FLASH 32VQFN | מיידית - 0 | $4.60 | הצגת הפרטים |