AVR® DA Family of Microcontrollers

Microchip's functional safety ready family of microcontrollers (MCUs) for real-time control, connectivity, and HMI applications

Image of Microchip's AVR® DA Product FamilyMicrochip's AVR DA family brings real-time control functionality and easy capacitive touch to the low-power performance of AVR MCUs. It pairs the latest core independent peripherals (CIPs) with a robust integrated analog portfolio to create a device that not only excels as a stand-alone processor but also as a companion MCU in designs that demand precision. The high memory density of the AVR DA family makes these MCUs well suited for both wired and wireless communication-stack-intensive functions.

This family uses the latest CIPs with low-power features and 5 V operation for increased noise immunity. The event system and configurable custom logic (CCL) peripherals, along with intelligent analog peripherals, like 12-bit differential analog-to-digital converters (ADCs), zero-cross detect (ZCD), 10-bit digital-to-analog converters (DACs), and the latest-generation peripheral touch controller (PTC) with driven shield technology, make the AVR DA family ideal for low-latency control applications and capacitive touch user interfaces. The AVR DA family is designed to bring capacitive touch sensing and real-time control functions to industrial control, home appliance products, automotive, Internet of Things (IoT), and other applications. The AVR DB MCUs are an excellent option for level-shifted, bidirectional communication with devices on a different power domain.

Features
  • Internal 24 MHz oscillator
  • Up to 16 KB SRAM
  • Up to 22-channel, 130 ksps 12-bit differential ADC
  • 10-bit 350 ksps DAC
  • Analog comparator with scalable reference input
  • 16-bit real-time clock (RTC) and periodic interrupt timer
  • CCL peripheral
  • Up to 10-channel peripheral event system
  • Configurable, internally generated reference voltage
  • USART/SPI/dual-mode Two-Wire Interface (TWI)
  • Up to three ZCDs
  • Cyclic redundancy check (CRC) scan

AVR32SA – 32 KB Flash

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 32KB FLASH 48TQFPAVR32DA48T-E/PTIC MCU 8BIT 32KB FLASH 48TQFPמיידית - 1244$6.21הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SSOPAVR32DA28T-E/SSIC MCU 8BIT 32KB FLASH 28SSOPמיידית - 447$4.42הצגת הפרטים
IC MCU 8BIT 32KB FLASH 48TQFPAVR32DA48T-I/PTIC MCU 8BIT 32KB FLASH 48TQFPמיידית - 4622$5.66הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SOICAVR32DA28T-E/SOIC MCU 8BIT 32KB FLASH 28SOICמיידית - 500$4.85הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SOICAVR32DA28T-I/SOIC MCU 8BIT 32KB FLASH 28SOICמיידית - 1555$4.42הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SSOPAVR32DA28T-I/SSIC MCU 8BIT 32KB FLASH 28SSOPמיידית - 2170$4.30הצגת הפרטים
IC MCU 8BIT 32KB FLASH 32TQFPAVR32DA32T-E/PTIC MCU 8BIT 32KB FLASH 32TQFPמיידית - 474$4.85הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SOICAVR32DA28-E/SOIC MCU 8BIT 32KB FLASH 28SOICמיידית - 0$4.67הצגת הפרטים
IC MCU 8BIT 32KB FLASH 48VQFNAVR32DA48-E/6LXIC MCU 8BIT 32KB FLASH 48VQFNמיידית - 0$5.71הצגת הפרטים
IC MCU 8BIT 32KB FLASH 28SPDIPAVR32DA28-E/SPIC MCU 8BIT 32KB FLASH 28SPDIPמיידית - 8$8.56הצגת הפרטים

AVR64DA – 64 KB Flash

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 64KB FLASH 28SSOPAVR64DA28-I/SSIC MCU 8BIT 64KB FLASH 28SSOPמיידית - 5$4.58הצגת הפרטים
IC MCU 8BIT 64KB FLASH 32VQFNAVR64DA32-I/RXBIC MCU 8BIT 64KB FLASH 32VQFNמיידית - 499$5.10הצגת הפרטים
IC MCU 8BIT 64KB FLASH 64VQFNAVR64DA64-I/MRIC MCU 8BIT 64KB FLASH 64VQFNמיידית - 520$6.55הצגת הפרטים
IC MCU 8BIT 64KB FLASH 28SOICAVR64DA28-I/SOIC MCU 8BIT 64KB FLASH 28SOICמיידית - 452$4.70הצגת הפרטים
IC MCU 8BIT 64KB FLASH 48TQFPAVR64DA48-I/PTIC MCU 8BIT 64KB FLASH 48TQFPמיידית - 494$5.84הצגת הפרטים

AVR128DA – 128 KB Flash

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 128KB FLASH 32VQFNAVR128DA32T-E/RXBIC MCU 8BIT 128KB FLASH 32VQFNמיידית - 843$6.28הצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SOICAVR128DA28T-E/SOIC MCU 8BIT 128KB FLASH 28SOICמיידית - 1596$5.84הצגת הפרטים
IC MCU 8BIT 128KB FLASH 32TQFPAVR128DA32T-E/PTIC MCU 8BIT 128KB FLASH 32TQFPמיידית - 1323$6.34הצגת הפרטים
IC MCU 8BIT 128KB FLASH 32TQFPAVR128DA32T-I/PTIC MCU 8BIT 128KB FLASH 32TQFPמיידית - 7733$5.78הצגת הפרטים
IC MCU 8BIT 128KB FLASH 32VQFNAVR128DA32T-I/RXBIC MCU 8BIT 128KB FLASH 32VQFNמיידית - 19861$5.72הצגת הפרטים
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DA48T-I/6LXIC MCU 8BIT 128KB FLASH 48VQFNמיידית - 14105$6.21הצגת הפרטים
IC MCU 8BIT 128KB FLASH 48TQFPAVR128DA48T-E/PTIC MCU 8BIT 128KB FLASH 48TQFPמיידית - 639$6.96הצגת הפרטים
IC MCU 8BIT 128KB FLASH 48VQFNAVR128DA48T-E/6LXIC MCU 8BIT 128KB FLASH 48VQFNמיידית - 297$6.74הצגת הפרטים
IC MCU 8BIT 128KB FLASH 64TQFPAVR128DA64T-I/PTIC MCU 8BIT 128KB FLASH 64TQFPמיידית - 2147$6.80הצגת הפרטים
IC MCU 8BIT 128KB FLASH 28SSOPAVR128DA28-I/SSIC MCU 8BIT 128KB FLASH 28SSOPמיידית - 475$5.16הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
AVR128DA48 CURIOSITY NANO BRDDM164151AVR128DA48 CURIOSITY NANO BRDמיידית - 53$32.80הצגת הפרטים
2022-04-08 תאריך הפרסום