dsPIC33CK256MP405 100 MHz Single-Core DSC
Microchip's dsPIC33CK256MP405 100 MHz single-core DSCs feature advanced analog for advanced sensor interfacing designs
Microchip’s dsPIC33CK family of digital signal controllers (DSCs) feature a single 100 MHz dsPIC® DSC core with integrated DSP and enhanced on-chip peripherals for advanced sensing and control, robust general embedded, motor control, digital power, and high-performance embedded applications. The DSCs feature advanced analog for advanced sensor interfacing designs. Offering real-time deterministic performance, the DSCs enable high-performance control applications. These DSCs enable the design of high-performance, precision motor control systems that are more energy efficient, quieter in operation, and provide extended motor life. They can be used to control BLDC, PMSM, ACIM, SR, and stepper motors. This DSC family is also ideal for switched mode power supplies such as AC/DC, DC/DC, UPS, and PFC, providing high-precision digital control of buck, boost, fly-back, half-bridge, full-bridge, LLC and other power circuits to reach the highest possible energy efficiency. These devices are also ideal for high-performance general-purpose and robust applications.
Developed following the ISO 26262 process, the dsPIC33CK family is ISO26262 compliant. The dsPIC33CK product family has many hardware features that help simplify functional safety certifications for ASIL-B and SIL-2 focused automotive and industrial safety-critical applications. The family offers ISO 26262 and IEC 61508 Functional Safety packages containing FMEDA report, safety manual, diagnostic libraries, and more.
ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CK256MP405T-I/PT | IC MCU 16BIT 256KB FLASH 48TQFP | מיידית - 1534 | $8.59 | הצגת הפרטים |
![]() | ![]() | DSPIC33CK256MP405T-I/M7 | IC MCU 16BIT 256KB FLASH 48VFQFN | מיידית - 3293 | $8.82 | הצגת הפרטים |
![]() | ![]() | DSPIC33CK256MP405-E/PT | IC MCU 16BIT 256KB FLASH 48TQFP | מיידית - 181 | $9.38 | הצגת הפרטים |
![]() | ![]() | DSPIC33CK256MP405-E/M7 | IC MCU 16BIT 256KB FLASH 48VFQFN | מיידית - 183 | $9.64 | הצגת הפרטים |
![]() | ![]() | DSPIC33CK256MP405-I/PT | IC MCU 16BIT 256KB FLASH 48TQFP | מיידית - 0 | $8.33 | הצגת הפרטים |
![]() | ![]() | DSPIC33CK256MP405-I/M7 | IC MCU 16BIT 256KB FLASH 48VFQFN | מיידית - 0 | $8.59 | הצגת הפרטים |