EV14C17A Integrated Graphics and Touch Curiosity Evaluation Kit
Microchip's EV14C17A is an evaluation kit for the SAME5x 32-bit microcontroller for chip-count graphics and 2D touch screen applications
The EV14C17A Integrated Graphics and Touch (IGAT) evaluation kit uses the Microchip Technology SAME5x 32-bit microcontroller to implement a minimized chip-count graphics and 2D touch screen solution for cost-sensitive applications without performance compromises. The EV14C17A is a hardware platform for evaluating the SAME51J20A microcontroller. This innovative system of hardware platform and software libraries will demonstrate how to easily craft human-machine interfaces for a variety of applications without the need for an external touch controller. This design is ahead of all other Arm® Cortex®-M4 touch and graphics solutions on the market because it eliminates the need for a dedicated touch controller and the need for tuning the controller, reducing cost and complexity. All firmware, including the graphics and touch library and demo applications, is publicly available through the integrated MPLAB® Harmony v3 Framework.
The evaluation kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution supported by the MPLAB X Integrated Development Environment (IDE). The evaluation kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The IGAT Curiosity evaluation kit includes an on-board debugger; therefore, no external tools are necessary to program the SAME51J20A device.
- On-board debugger
- Board identification in MPLAB X IDE
- One green power LED and status LED
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer (DGI GPIO)
- 8 MB QSPI Flash
- On-board CAN-FD transceiver
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.7 V to 3.6 V output voltage
- Industrial
- Fleet management
- Geographical fencing enhancement
- Vehicle registration
- MCU: SAME51
- 64-pin
- 1024 kB Flash
- 256 kB SRAM
- Display interface: 8-bit parallel 8080
- Display: TFT, 3.5 inch, 480 pixels x 320 pixels, 16-bit color
- QSPI
- Touch sensor interface: Based on existing touch channel count from included RockTech display, 7 x 5
- Other peripherals:
- x1 USB
- x2 SERCOM
- x1 CAN
- nEDBG + Debug UART
- ATSAME51J20A microcontroller
- One user LED
- 500 mA maximum output current (limited by ambient temperature and output voltage)
EV14C17A Graphics and Touch Curiosity Evaluation Kit
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV14C17A | GRAPHICS & TOUCH CURIOSITY EVAL | מיידית - 4 | $198.56 | הצגת הפרטים |
Associated Parts - Oscillators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATA6563-GBQW1 | IC TRANSCEIVER HALF 1/1 8VDFN | מיידית - 5355 | $1.74 | הצגת הפרטים |
![]() | ![]() | ATA6563-GAQW1 | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 4166 | $1.57 | הצגת הפרטים |
Associated Parts - ICs - Interface
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATA6563-GBQW1 | IC TRANSCEIVER HALF 1/1 8VDFN | מיידית - 5355 | $1.74 | הצגת הפרטים |
![]() | ![]() | ATA6563-GAQW1 | IC TRANSCEIVER HALF 1/1 8SOIC | מיידית - 4166 | $1.57 | הצגת הפרטים |
Associated Parts - ICs - Memory
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SST26VF064BT-104I/MN | IC FLASH 64MBIT SPI/QUAD 8WDFN | מיידית - 2000 | $14.49 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104I/SO | IC FLASH 64MBIT SPI/QUAD 16SOIC | מיידית - 235 | $11.28 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104V/MF | IC FLASH 64MBIT SPI/QUAD 8WDFN | מיידית - 392 | $13.48 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104V/MN | IC FLASH 64MBIT SPI/QUAD 8WDFN | מיידית - 480 | $15.38 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104V/SM | IC FLASH 64MBIT SPI/QUAD 8SOIJ | מיידית - 360 | $12.49 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104I/SM | IC FLASH 64MBIT SPI/QUAD 8SOIJ | מיידית - 3291 | $10.89 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104I/MF | IC FLASH 64MBIT SPI/QUAD 8WDFN | מיידית - 980 | $11.71 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104V/SO | IC FLASH 64MBIT SPI/QUAD 16SOIC | מיידית - 39 | $12.99 | הצגת הפרטים |
![]() | ![]() | SST26VF064BT-104I/SO | IC FLASH 64MBIT SPI/QUAD 16SOIC | מיידית - 2000 | $12.30 | הצגת הפרטים |
![]() | ![]() | SST26VF064BT-104I/SM | IC FLASH 64MBIT SPI/QUAD 8SOIJ | מיידית - 4200 | $11.90 | הצגת הפרטים |
![]() | ![]() | SST26VF064B-104I/MN | IC FLASH 64MBIT SPI/QUAD 8WDFN | מיידית - 8175 | $13.31 | הצגת הפרטים |
Associated Parts - ICs - Voltage Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIC5353-2.5YMT-TR | IC REG LINEAR 2.5V 500MA 6-TMLF | מיידית - 3953 | $1.51 | הצגת הפרטים |
![]() | ![]() | MIC5353-3.0YMT-TR | IC REG LINEAR 3V 500MA 6-TMLF | מיידית - 8209 | $1.51 | הצגת הפרטים |
![]() | ![]() | MIC5353-1.8YMT-TR | IC REG LINEAR 1.8V 500MA 6-TMLF | מיידית - 5790 | $1.51 | הצגת הפרטים |
![]() | ![]() | MIC5353-2.8YMT-TR | IC REG LINEAR 2.8V 500MA 6-TMLF | מיידית - 3640 | $1.51 | הצגת הפרטים |
![]() | ![]() | MIC5353YMT-TR | IC REG LIN POS ADJ 500MA 6-TMLF | מיידית - 4956 | $1.51 | הצגת הפרטים |
![]() | ![]() | MIC5353-3.3YMT-TR | IC REG LINEAR 3.3V 500MA 6-TMLF | מיידית - 8611 | $1.51 | הצגת הפרטים |