EV66Z56A SAM E54 Curiosity Ultra-Development Board v2

The Microchip EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 provides high-performance embedded solutions

Image of Microchip EV66Z56A SAM E54 Curiosity Ultra Development Board v2The Microchip EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 is designed to provide developers with a powerful and versatile platform for creating innovative embedded solutions. Featuring the SAM E54 microcontroller, this board offers advanced capabilities such as high-speed connectivity, extensive memory options, and robust peripheral support. Ideal for IoT applications, the board enables seamless integration with various sensors and modules, ensuring efficient data processing and communication. With its user-friendly design and comprehensive development tools, the EV66Z56A SAM E54 Curiosity Ultra-Development Board v2 empowers engineers to accelerate their project timelines and achieve excellent performance in their embedded systems.

Features
  • ATSAME54P20A, 120 MHz, 1 MB Flash, 256 KB RAM
  • On-board embedded debugger (EDBG)
  • One X32 audio interface supporting Bluetooth® and audio
  • Xplained Pro extension compatible interface
Applications
  • Bluetooth audio
  • CAN
  • Graphics user interface (GUI)
  • Robotics development
  • Proof-of-concept (PoC) designs

Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SAME54 CURIOSITY ULTRA V2 EVALUAEV66Z56ASAME54 CURIOSITY ULTRA V2 EVALUAמיידית - 0$742.00הצגת הפרטים

Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AUTIC MCU 32BIT 1MB FLASH 128TQFPמיידית - 941$29.46הצגת הפרטים
IC MCU 32BIT 1MB FLASH 120TFBGAATSAME54P20A-CTUTIC MCU 32BIT 1MB FLASH 120TFBGAמיידית - 1383$30.36הצגת הפרטים
IC MCU 32BIT 1MB FLASH 120TFBGAATSAME54P20A-CTFTIC MCU 32BIT 1MB FLASH 120TFBGAמיידית - 711$33.39הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AUIC MCU 32BIT 1MB FLASH 128TQFPמיידית - 153$29.06הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AFTIC MCU 32BIT 1MB FLASH 128TQFPמיידית - 981$32.43הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AFT-SL3IC MCU 32BIT 1MB FLASH 128TQFPמיידית - 1000$36.70הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AFIC MCU 32BIT 1MB FLASH 128TQFPמיידית - 10$31.97הצגת הפרטים
IC MCU 32BIT 1MB FLASH 128TQFPATSAME54P20A-AF-SL3IC MCU 32BIT 1MB FLASH 128TQFPמיידית - 0$32.52הצגת הפרטים
2025-04-30 תאריך הפרסום