EV75S95A SAM-IoT WG Development Board
The EV75S95A development platform features Microchip's SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU)
Microchip Technology's EV75S95A SAM-IoT WG development board features the SAMD21G18 Arm Cortex-M0+ based 32-bit microcontroller (MCU), an ATECC608A CryptoAuthentication™ secure element IC, and the fully certified ATWINC1510 Wi-Fi® network controller. Users can quickly and easily connect their embedded application to Google’s Cloud IoT core platform. The on-board debugger allows users to program and debug the MCU without any additional hardware. Users can benefit from using the mikroBUS™ sockets to expand their design with their choice of MikroElektronika click Boards™. The SAM-IoT WG development board is a small and easily expandable demonstration and development platform for IoT solutions.
The MCU comes preloaded with firmware that enables users to quickly connect and send data to the Google Cloud platform using the on-board temperature and light sensors. Any data received from the cloud over the subscribed topic is sent to the virtual serial port and can be displayed in a serial terminal application. The ATWINC1510 needs a Wi-Fi network with an internet connection. The ATECC608A is used to authenticate the hardware with the cloud to uniquely identify every board. The demonstration application source code can be modified to publish data to a personal cloud account to get started with a custom cloud application. Once users are ready to build their own custom design, they can easily generate code using the free software libraries in MPLAB® Harmony v3. The SAM-IoT WG development board is supported by MPLAB X IDE.
- Four status LEDs:
- Blue indicates a connection to a Wi-Fi network
- Green indicates a connection to the Google Cloud servers
- Yellow indicates a packet of sensor data has been successfully published to the Google Cloud MQTT servers
- Red indicates an error occurred
- Two mechanical buttons
- TEMT6000 light sensor
- MCP9808 temperature sensor
- mikroBUS header to interface to MikroElekronika click Boards
- On-board debugger
- Auto-ID for board identification in Microchip MPLAB X
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer channel (DGI GPIO)
- USB and battery-powered
- Integrated Li-ion/Li-poly battery charger
Featured Devices
- SAMD21G18 32-bit microcontrollers
- 256 KB Flash memory and 32 KB of SRAM
- ATWINC1510 Wi-Fi modules
- Single-band 2.4 GHz b/g/n IoT network controller pre-certified module
- ATECC608A CryptoAuthentication devices
- Protected storage for 16 keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
EV75S95A SAM-IoT WG Development Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV75S95A | SAM-IOT WG SAMD21G18 EVAL BRD | מיידית - 19 | $87.07 | הצגת הפרטים |
SAMD21G18 32-bit Microcontrollers
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMD21G18A-AUT | IC MCU 32BIT 256KB FLASH 48TQFP | מיידית - 459 | $13.94 | הצגת הפרטים |
![]() | ![]() | ATSAMD21G18A-MFT | IC MCU 32BIT 256KB FLASH 48QFN | מיידית - 7468 | $14.99 | הצגת הפרטים |
![]() | ![]() | ATSAMD21G18A-MU | IC MCU 32BIT 256KB FLASH 48QFN | מיידית - 1400 | $13.35 | הצגת הפרטים |
![]() | ![]() | ATSAMD21G18A-AU | IC MCU 32BIT 256KB FLASH 48TQFP | מיידית - 5333 | $13.64 | הצגת הפרטים |
![]() | ![]() | ATSAMD21G18A-MF | IC MCU 32BIT 256KB FLASH 48QFN | מיידית - 406 | $14.72 | הצגת הפרטים |
ATECC608A CryptoAuthentication™ Devices
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATECC608A-MAHDA-S | IC AUTHENTICATION CHIP 8-UDFN | מיידית - 106716 | $3.25 | הצגת הפרטים |
![]() | ![]() | ATECC608A-SSHDA-T | IC AUTHENTICATION CHIP 8-SOIC | מיידית - 3126 | $3.28 | הצגת הפרטים |
![]() | ![]() | ATECC608A-MAHCZ-S | IC AUTHENTICATION CHIP 8-UDFN | מיידית - 31388 | $3.25 | הצגת הפרטים |
![]() | ![]() | ATECC608A-MAHDA-T | IC AUTHENTICATION CHIP 8-UDFN | מיידית - 49134 | $3.18 | הצגת הפרטים |
![]() | ![]() | ATECC608A-MAHCZ-T | IC AUTHENTICATION CHIP 8-UDFN | מיידית - 10895 | $3.18 | הצגת הפרטים |