eXtreme Low-Power PIC32MM MCU Family

Microchip offers a low cost, 32-bit series of microcontrollers for low power applications

Image of Microchip Technology's eXtreme Low-Power PIC32MM 'GPM' MCU FamilyThe Microchip PIC32MM GPM and GPL series of 32-bit microcontrollers are the lowest-power and most cost-effective family of 32-bit PIC32 microcontrollers today. This family bridges the gap between Microchip’s popular PIC24F XLP and PIC32MX families. For applications demanding longer battery life and smaller form factors, the PIC32MM devices offer sleep modes down to 500 nA and packages as small as 4 mm x 4 mm QFN IC package. The devices include core independent peripherals, designed to offload the CPU for lower power and flexible system design, such as configurable logic cells (CLC) and multiple-output capture compare PWMs (MCCPs), which help enable sensorless BLDC motor control applications and at the same time, offload the CPU to perform other tasks. Compact microMIPS™ instructions, microAptiv™ UC core, and a shadow register set enable a 79 CoreMark™ score at 25 MHz. The microMIPS ISA combines 16-bit and 32-bit instructions for compact code size. These devices are supported by Microchip’s MPLAB® code configurator (MCC) to help simplify designs. With the inclusion of several connectivity options, core independent peripherals and feature-rich development boards like the PIC32MM USB curiosity board, the GPM MCUs are well suited for digital audio applications, gaming/entertainment devices, IoT sensor nodes, and portable medical devices.

eXtreme Low-Power PIC32MM MCUs video

PIC32MM0256GPM064 Family Block Diagram PIC32MM0256GPL064 Family Block Diagram
Image of Microchip Technology's eXtreme Low-Power PIC32MM GPM MCU Family Block Diagram Large   Image of Microchip Technology's eXtreme Low-Power PIC32MM GPL MCU Family Block Diagram
Features
  • Low power: optimize power consumption in battery applications - low voltage sleep mode with RAM retention < 500 nA
  • Low cost
  • Small packages: 4 mm x 4 mm - 20 QFN, 28 uQFN; 5 mm x 5 mm - 40 uQFN; 6 mm x 6 mm - 28 QFN, 36 QFN
  • Core independent peripheral integration: ADC, comparators, RTCC, WDT; configurable logic cells (CLC); Flexible PWMs/IC/OC/timers - MCCP and SCCP
  • Analog integration: 12-bit 200 ksps ADC; 5-bit DAC; comparators
  • Supported by MCC for easy set-up
  • Compact IC packages
  • PIC32MM GPM family provides increased connectivity by integrating crystal-less USB 2.0 host, device, and OTG support
    • The USB module also features a dedicated DMA for increased efficiency

 

Digital Audio Applications Low-Power/IoT Sensor Applications
  • USB digital audio noise cancellation headsets
  • Gaming controllers
  • Active/multimedia speakers and docking stations
  • Drone controllers
  • Portable audio
  • Environmental monitoring
  • Portable medical instruments
  • Smart thermostats
  • Home healthcare 
  • Fitness devices
Automation Control Applications Low-Cost Motor Control Applications
  • Smart locks
  • Smart garage door openers
  • Home security control panels
  • Heating controls
  • Lighting controls
  • White goods
  • Table-top appliances

eXtreme Low-Power PIC32MM MCU Family

תמונהמק"ט יצרןתיאוררכיבים היקפייםמספר ה- I/Oגודל זיכרון תכנותכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 256KB FLASH 64TQFPPIC32MM0256GPM064-I/PTIC MCU 32BIT 256KB FLASH 64TQFPגילוי/איפוס נפילת מתח, DMA‏, HLVD‏, S‏2‏I‏, POR‏, PWM‏, WDT‏52‎256KB (256K × 8)‎מיידית - 2036$10.57הצגת הפרטים
IC MCU 32BIT 256KB FLASH 64TQFPPIC32MM0256GPM064T-I/PTIC MCU 32BIT 256KB FLASH 64TQFPגילוי/איפוס נפילת מתח, DMA‏, HLVD‏, S‏2‏I‏, POR‏, PWM‏, WDT‏52‎256KB (256K × 8)‎מיידית - 1701$10.64הצגת הפרטים
IC MCU 32BIT 64KB FLASH 20QFNPIC32MM0064GPL020-I/MLIC MCU 32BIT 64KB FLASH 20QFNגילוי/איפוס נפילת מתח, HLVD‏, S‏2‏I‏, POR‏, PWM‏, WDT‏16‎64KB (64K × 8)‎מיידית - 1275$6.33הצגת הפרטים
IC MCU 32BIT 64KB FLASH 28SSOPPIC32MM0064GPL028-I/SSIC MCU 32BIT 64KB FLASH 28SSOPגילוי/איפוס נפילת מתח, HLVD‏, S‏2‏I‏, POR‏, PWM‏, WDT‏22‎64KB (64K × 8)‎מיידית - 2047$6.40הצגת הפרטים
IC MCU 32BIT 128KB FLASH 28SSOPPIC32MM0128GPM028-I/SSIC MCU 32BIT 128KB FLASH 28SSOPגילוי/איפוס נפילת מתח, DMA‏, HLVD‏, S‏2‏I‏, POR‏, PWM‏, WDT‏21‎128KB (128K × 8)‎מיידית - 300$8.59הצגת הפרטים

Dev Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
PLUG-IN MODULEMA320023PLUG-IN MODULEמיידית - 0$73.24הצגת הפרטים
EXPLORER 16/32 DSPIC/PIC24/PIC32DM240001-2EXPLORER 16/32 DSPIC/PIC24/PIC32מיידית - 5$607.52הצגת הפרטים
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDמיידית - 24$83.71הצגת הפרטים
2017-06-14 תאריך הפרסום