Fitness Tracker/Wearable Solution

Microchip's solution can be used for healthcare and wearable products such as heart rate measurement data

Image of Microchip's Fitness Tracker/Wearable SolutionMicrochip's fitness tracker/wearable solution consists of a 32-bit microcontroller (MCU) that can create a variety of products for the healthcare and wearable markets. There are many types of fitness or activity trackers available that can monitor heart rate, sleep patterns, or performance in a variety of sports activities.

This fitness tracker demo displays heart rate readings measured in beats per minute (bpm) on a low-power e-ink display and can optionally post the data to the Microchip Bluetooth® data mobile application for Android™ via Bluetooth Low Energy (BLE) (SAM E51-based demo only).

The host SAM D21 or SAM E51 MCU communicates with a MikroElektronika Heart Rate 9 click board over the I2C interface and with a MikroElektronika e-ink click over the SPI interface. The Heart Rate 9 click board provides accurate heart rate readings when users place an index finger on top of the sensor. The eINK click plus the e-paper low-power display shows the heart rate and retains the data even after the device is disconnected from a power source. The BM71 Bluetooth module can send the heart rate data over BLE (SAM E51-based demo only).

Fitness Tracker/Wearable Solution

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SAMD21 CURIOSITY NANO BRDDM320119SAMD21 CURIOSITY NANO BRDמיידית - 0$34.79הצגת הפרטים
HEART RATE 9 CLICKMIKROE-3822HEART RATE 9 CLICKמיידית - 3$75.42הצגת הפרטים
EINK CLICK - WITHOUT DISPLAYMIKROE-3683EINK CLICK - WITHOUT DISPLAYמיידית - 3$26.23הצגת הפרטים
GRAPHIC DISPLAY TFT - 2.13"MIKROE-3158GRAPHIC DISPLAY TFT - 2.13"מיידית - 10$72.15הצגת הפרטים
CURIOSITY NANO ADAPTERAC164162CURIOSITY NANO ADAPTERמיידית - 98$73.13הצגת הפרטים
2022-02-14 תאריך הפרסום