MCP1624/3 Voltage Boost Regulators
Microchip's low-voltage input boost regulator is an ideal power supply solution for PIC® microcontrollers
The MCP1624 and the MCP1623 voltage boost regulators from Microchip Corporation are ideal for battery-powered applications. Battery-powered products represent a versatile market in consumer, medical, personal care, and entertainment industries. These products have the common need for intelligent control, low power, and maximum battery life. Trends have emphasized the need for minimal size, portability, and reduced weight, whether it is an electric shaver, a digital music player, a camera, or a flashlight. The products are shrinking but they are typically limited in size by the need for two or more batteries. Therefore, the ability to operate an MCU with a single battery becomes increasingly valuable to a growing number of applications.
The MCP1624/3 converters meet these design requirements. They are compact, high-efficiency, fixed frequency, synchronous step-up DC/DC converters that provide an easy-to-use power supply solution for applications powered by either one, two, or three-cell alkaline, NiCd, NiMH, one-cell Li-Ion, or Li-Polymer batteries. These converters can be paired with any PIC microcontroller to bring flexible intelligence to any single-cell or low-voltage application. A true load disconnect mode provides input to output isolation while disabled (EN = GND) by removing the normal boost regulator diode path from input to output. This mode consumes less than 1 μA of input current. The MCP1624 operates and consumes only 19 μA while operating at no load in standby applications.
- Minimizes application size:
- Small, portable, and lightweight
- Low-voltage support to any application
- Allows use with a single virtually drained battery
- Enables energy harvesting (i.e. solar cells)
- Can be paired with any PIC microcontroller for true system flexibility
- Enables single-cell battery applications:
- Fewer batteries
- Reduces shipping burden, lighter weight, and environmentally friendly
- Small packaging lowers system cost with a lower PCB footprint
- Integrated EMI protection optimizes performance without external components
- Protection and compensation circuitry are integrated to minimize external components
- One to three cell-operated devices
- Handheld gaming devices
- IoT devices
- Wearable devices
MCP1624-3 Voltage Boost Regulators
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP1624T-I/CHY | IC REG PIC MICROCTRL 1OUT SOT23 | מיידית - 23 | $1.97 | הצגת הפרטים |
![]() | ![]() | MCP1623T-I/MC | IC REG PIC MICROCTRLR 1OUT 8DFN | מיידית - 1687 | $2.10 | הצגת הפרטים |
![]() | ![]() | MCP1624-I/MC | IC REG PIC MICROCTRLR 1OUT 8DFN | מיידית - 341 | $2.10 | הצגת הפרטים |
![]() | ![]() | MCP1623T-I/CHY | IC REG PIC MICROCTRL 1OUT SOT23 | מיידית - 634 | $1.97 | הצגת הפרטים |
![]() | ![]() | MCP1623-I/MC | IC REG PIC MICROCTRLR 1OUT 8DFN | מיידית - 0 | $1.77 | הצגת הפרטים |
![]() | ![]() | MCP1624T-I/MC | IC REG PIC MICROCTRLR 1OUT 8DFN | מיידית - 5500 | $2.10 | הצגת הפרטים |
Associated Products
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC30F1010-30I/SO | IC MCU 16BIT 6KB FLASH 28SOIC | מיידית - 77 | $18.46 | הצגת הפרטים |
![]() | ![]() | DSPIC30F1010-30I/SP | IC MCU 16BIT 6KB FLASH 28SPDIP | מיידית - 106 | $20.30 | הצגת הפרטים |
![]() | ![]() | DSPIC30F2010-20E/MM | IC MCU 16BIT 12KB FLASH 28QFN | מיידית - 86 | $18.13 | הצגת הפרטים |
![]() | ![]() | DSPIC30F2010-20E/SO | IC MCU 16BIT 12KB FLASH 28SOIC | מיידית - 85 | $17.51 | הצגת הפרטים |
![]() | ![]() | DSPIC30F2010-20I/MM | IC MCU 16BIT 12KB FLASH 28QFN | מיידית - 183 | $16.59 | הצגת הפרטים |