MCP3901 PIC18F65J90 Energy Meter

Microchip's MCP3901 and PIC18F65J90 single-phase energy meter reference design

MCP3901 PIC18F65J90 Energy MeterMicrochip's MCP3901 and PIC18F65J90 energy meter reference design is a fully-functional, IEC Class 0.5-compliant, single-phase meter. This low-cost design does not use any transformers and requires few external components. The PIC18F65J90 directly drives the LCD and includes both an isolated USB connection for meter calibration and access to the device power calculations. The system calculates active energy, active power, RMS current, RMS voltage, reactive energy, reactive power, apparent power, and other typical power quantities.

The Microchip energy meter 1-phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. The energy meter software offers an automated step-by-step calibration process that can be used to quickly calibrate energy meters.

Features
  • Rated 5(60) A 220 V 3200 imp/kWh IEC62053-22 Class 0.5 energy meter
  • Convenient USB connectivity for calibration and analysis achieved by MCP2200 add-on circuitry
  • Low-cost shunt-based energy meter design
  • Direct drive LCD
  • Active power, reactive power, apparent power, RMS current, RMS voltage, active and reactive energy
  • Low-cost capacitive-based power supply design

Associated Product

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AFE 24BIT 20-SSOPMCP3901A0-I/SSIC AFE 24BIT 20-SSOPמיידית - 949$5.71הצגת הפרטים
IC AFE 24BIT 20-QFNMCP3901A0-I/MLIC AFE 24BIT 20-QFNמיידית - 160$5.71הצגת הפרטים
IC AFE 24BIT 20-SSOPMCP3901A0-E/SSIC AFE 24BIT 20-SSOPמיידית - 215$6.26הצגת הפרטים
IC AFE 24BIT 20-QFNMCP3901A0-E/MLIC AFE 24BIT 20-QFNמיידית - 98$6.26הצגת הפרטים
IC MCU 8BIT 32KB FLASH 64TQFPPIC18F65J90-I/PTIC MCU 8BIT 32KB FLASH 64TQFPמיידית - 288$13.87הצגת הפרטים
2012-08-29 תאריך הפרסום