MIC5501/2/3/4 LDOs

Microchip's MIC5501/2/3/4 are 300 mA single-output low dropout (LDO) regulators in small packages

Image of Microchip's MIC5501/2/3/4 LDOsMicrochip's MIC5501, MIC5502, MIC5503, and MIC5504 advanced, general-purpose LDOs are an excellent choice for powering portable devices. The family of products provides a high-performance 300 mA LDO in an ultra-small 1 mm × 1 mm package. The MIC5502 and MIC5504 LDOs include an auto-discharge feature on the output that is activated when the enable pin is low. The MIC5503 and MIC5504 have an internal pull-down resistor on the enable pin that disables the output when the enable pin is left floating. This works well for applications where the control signal is floating during processor boot-up and for battery-powered applications. The MIC5501, MIC5502, MIC5503, and MIC5504 offer 2% initial accuracy, LDO voltage of 160 mV at 300 mA, and low ground current of 38 μA, typical. They can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5501, MIC5502, MIC5503, and MIC5504 have an operating junction temperature range of -40°C to +125°C.

Features
  • Input voltage range of 2.5 V to 5.5 V
  • Fixed output voltages from 1.0 V to 3.3 V
  • Output current of 300 mA
  • High output accuracy of ±2%
  • Low quiescent current of 38 μA
  • Stable with 1 μF ceramic output capacitors
  • LDO voltage of 160 mV @ 300 mA
  • Output discharge circuit: MIC5502 and MIC5504
  • Internal enable pull-down: MIC5503 and MIC5504
  • Thermal shutdown and current-limit protection
  • Four-lead 1.0 mm × 1.0 mm thin DFN package
  • MIC5501 and MIC5504 have a five-lead SOT23 package
Applications
  • Smartphones
  • Medical devices
  • Portable electronics
  • 5 V systems

MIC5501/2/3/4 LDOs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR 3.3V 300MA SOT23-5MIC5504-3.3YM5-TRIC REG LINEAR 3.3V 300MA SOT23-5מיידית - 31976$0.52הצגת הפרטים
IC REG LINEAR 1.8V 300MA SOT23-5MIC5504-1.8YM5-TRIC REG LINEAR 1.8V 300MA SOT23-5מיידית - 85534$0.52הצגת הפרטים
IC REG LINEAR 3V 300MA SOT23-5MIC5501-3.0YM5-TRIC REG LINEAR 3V 300MA SOT23-5מיידית - 75787$0.39הצגת הפרטים
IC REG LINEAR 2.8V 300MA SOT23-5MIC5504-2.8YM5-TRIC REG LINEAR 2.8V 300MA SOT23-5מיידית - 16610$0.52הצגת הפרטים
IC REG LINEAR 1.2V 300MA SOT23-5MIC5504-1.2YM5-TRIC REG LINEAR 1.2V 300MA SOT23-5מיידית - 14847$0.52הצגת הפרטים
IC REG LINEAR 2.5V 300MA SOT23-5MIC5504-2.5YM5-TRIC REG LINEAR 2.5V 300MA SOT23-5מיידית - 7435$0.52הצגת הפרטים
IC REG LINEAR 3.3V 300MA 4-TDFNMIC5504-3.3YMT-TRIC REG LINEAR 3.3V 300MA 4-TDFNמיידית - 10960$0.72הצגת הפרטים
IC REG LINEAR 1.8V 300MA 4-TDFNMIC5504-1.8YMT-TRIC REG LINEAR 1.8V 300MA 4-TDFNמיידית - 17423$0.72הצגת הפרטים
IC REG LINEAR 3.3V 300MA 4-TDFNMIC5504-3.3YMT-TZIC REG LINEAR 3.3V 300MA 4-TDFNמיידית - 16551$0.72הצגת הפרטים
IC REG LINEAR 2.5V 300MA 4-DFNMIC5504-2.5YMT-TRIC REG LINEAR 2.5V 300MA 4-DFNמיידית - 4304$0.72הצגת הפרטים
IC REG LINEAR 3V 300MA 4-TDFNMIC5504-3.0YMT-TRIC REG LINEAR 3V 300MA 4-TDFNמיידית - 4974$0.72הצגת הפרטים
IC REG LINEAR 3V 300MA 4-TDFNMIC5501-3.0YMT-TZIC REG LINEAR 3V 300MA 4-TDFNמיידית - 2532$0.33הצגת הפרטים
IC REG LINEAR 1.8V 300MA 4-TDFNMIC5501-1.8YMT-TRIC REG LINEAR 1.8V 300MA 4-TDFNמיידית - 4820$0.39הצגת הפרטים
IC REG LINEAR 2.2V 300MA 4-TDFNMIC5504-2.2YMT-TRIC REG LINEAR 2.2V 300MA 4-TDFNמיידית - 3787$0.72הצגת הפרטים
IC REG LINEAR 1.2V 300MA 4-TDFNMIC5504-1.2YMT-TRIC REG LINEAR 1.2V 300MA 4-TDFNמיידית - 3780$0.72הצגת הפרטים
IC REG LINEAR 2.8V 300MA 4-TDFNMIC5504-2.8YMT-TRIC REG LINEAR 2.8V 300MA 4-TDFNמיידית - 505$0.72הצגת הפרטים
IC REG LINEAR 3V 300MA 4-TDFNMIC5502-3.0YMT-TRIC REG LINEAR 3V 300MA 4-TDFNמיידית - 0$0.66הצגת הפרטים
IC REG LINEAR 3V 300MA 4-TDFNMIC5501-3.0YMT-TRIC REG LINEAR 3V 300MA 4-TDFNמיידית - 0$0.72הצגת הפרטים
IC REG LINEAR 2.8V 300MA 4-TDFNMIC5502-2.8YMT-TRIC REG LINEAR 2.8V 300MA 4-TDFNמיידית - 0$0.72הצגת הפרטים
IC REG LINEAR 1.8V 300MA 4-TDFNMIC5503-1.8YMT-TRIC REG LINEAR 1.8V 300MA 4-TDFNמיידית - 0$0.39הצגת הפרטים
2024-02-13 תאריך הפרסום