MPLAB XPress Development Board
Microchip Technology's MPLAB XPress development board features their versatile, 28-pin, PIC16F18855, 8-bit microcontroller
Microchip Technology's MPLAB XPress development board provides a full-featured development environment for MPLAB Xpress cloud-based IDE. MPLAB XPress offers plug-and-play functionality and a simplified IDE. A library of Microchip-validated code examples are available to help designers get started on a wide range of projects. Using the myMicrochip login, designers can compile code in the Cloud and share their ideas with the MPLAB Xpress community.
| Key Features | ||
|
|
|
| PIC16F18855 8-bit MCU | Board Components | |
|
|
- PIC16F18855 8-bit MCU offers 56KB of Flash memory and a 10-bit ADC with computation (ADC2) for automated signal analysis.
- Users can download MPLAB Code Configurator's dynamic code generator tool for free. The MPLAB Code Configurator is a dynamic code generator that enables users to automatically generate initialization and application C code for 8-bit microcontrollers using a graphical interface and pin map. Users can easily insert this code into their project.
- Connects to the user's PC (cable included). USB mass storage programming eliminates the need for additional hardware and custom drivers.
- Easy system expansion adding sensors, actuators, and drive circuitry to your design is a simple task using the on-board MikroBus™ Expansion Header. Over 180 MikroElektronika Click expansion boards are available, with options ranging from Wi-Fi®, Bluetooth®, and GSM to relays, motor drivers, and sensors
MPLAB XPress Development Board
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164140 | MPLAB XPRESS PIC16F18855 EVAL BD | MPLAB® Xpress | PIC16F18855 | מיידית - 0 | See Page for Pricing | הצגת הפרטים |