PD-9001GR Family of High-Power Gigabit Midspan PoE Injectors
Microchip’s PD-9001GR family are single port 802.3 compliant Power-over-Ethernet (PoE) injectors with surge protection
PD-9001GR from Microchip Technology is a family of single port, high-power solution for remote powering of current and emerging high power applications. The PD-9501GR/SP provides surge protection functionality optimal for the installation of outdoor PDs. It complies with the IEEE 802.3at PoE standard and is backward compatible with IEEE 802.3af. It can power both existing 10/100Base-T network devices and emerging wireless 1000Base-T devices such as WiMAX and wireless IEEE 802.11n access points. The PD-9001GR product come with a variety of power cords including United States (US), Europe (EU), United Kingdom (UK), Brazil (BR), Australia (AU), and Japan (JP). Generating up to 30 W of power, the PD-9001GR PoE injector enables remote power for a new range of applications including 802.11n access points, pan-tilt-zoom (PTZ) cameras, and videophones.
- IEEE 802.3af backward compatible
- Output power of 30 W is guaranteed
- Supports 10/100/1000Base-T applications
- Compatible with IEEE 802.3af devices and pre-standard devices
- Safe: low power devices receive only the power they need
- Automatic detection and protection of non-standard Ethernet terminals
- Compact design fits easily in WLAN access point and IP cameras installations
- IEEE 802.3at compliant with 2-event classification