PIC16F183xx and PIC16F188xx 8-bit Microcontrollers

Microchip Technology's PIC16F183xx and PIC16F188xx 8-bit microcontrollers have versatile functionality via peripheral interconnectivity with low power

Image of Microchip Corporation's PIC16F183x and PIC16F188xx 8 bit MicrocontrollersAs the complexity of applications increases, many designers are facing challenges such as handling multiple functions and interfacing with a wide range of system inputs and communications. The PIC16F183xx and PIC16F188xx products from Microchip feature a number of core independent peripherals (CIPs) that can be combined to perform a wide variety of functions with little or no core involvement. This integration allows interconnections that bring a new level of interaction between peripherals, enabling unsurpassed flexibility in creating functions for a wide range of applications including consumer electronics, Internet of Things (IoT), safety critical, and wearable technology. These products also incorporate new power conserving functionality, including IDLE / DOZE operating modes and peripheral module disable (PMD), in addition to eXtreme low power (XLP) technology.

Increased Low-Power Functionality

New IDLE and DOZE low-power modes allow applications to optimize device performance and power consumption. The PMD allows unused peripherals to be turned off individually, further reducing power consumption.

Safety and Monitoring

Using the integrated windowed watchdog timer (WWDT) and cyclic redundancy check (CRC) peripherals simplifies the implementation of safety and system management functionality. These CIPs automate the monitoring hardware-based events as well as verify the integrity of program memory, data EE, and communications.

Flexible PCB Routing

The peripheral pin select (PPS) functionality allows for I/O pin remapping of the digital peripherals for increased flexibility and ease of PCB layout. Hardware utilization is also improved by enabling access to multiple peripherals from the same I/O port.

Communication

These products include SPI, I2C,™ and EUSART peripherals, which enable a wide range communication protocols. Using external modules, these peripherals enable other wired and wireless communications such as Ethernet, Wi-Fi, Bluetooth low energy, and LoRa™. This allows for intelligent applications where communication with a server in the cloud or with a host/master device is required.

Features 
  • 10-bit ADC with computation
  • IDLE / DOZE low-power operating modes
  • Up to 56 KB of program memory
  • Safety-critical functionality
  • Peripheral pin select
  • Bootloader capable
2016-09-28 תאריך הפרסום

PIC16F183xx and PIC16F188xx Microcontrollers

תמונהמק"ט יצרןתיאורגודל זיכרון תכנותכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 3.5KB FLASH 8UDFNPIC16F18313-I/RFIC MCU 8BIT 3.5KB FLASH 8UDFN‎3.5KB‎ (2K × 14)‎מיידית - 1404$3.32הצגת הפרטים
IC MCU 8BIT 3.5KB FLASH 8DIPPIC16F18313-I/PIC MCU 8BIT 3.5KB FLASH 8DIP‎3.5KB‎ (2K × 14)‎מיידית - 1968$3.97הצגת הפרטים
IC MCU 8BIT 7KB FLASH 14SOICPIC16F18324-I/SLIC MCU 8BIT 7KB FLASH 14SOIC‎7KB (4K × 14)‎מיידית - 48$3.69הצגת הפרטים
IC MCU 8BIT 7KB FLASH 14TSSOPPIC16F18324-I/STIC MCU 8BIT 7KB FLASH 14TSSOP‎7KB (4K × 14)‎מיידית - 90$3.90הצגת הפרטים
IC MCU 8BIT 14KB FLASH 14SOICPIC16F18325-I/SLIC MCU 8BIT 14KB FLASH 14SOIC‎14KB (8K × 14)‎מיידית - 1511$4.07הצגת הפרטים
IC MCU 8BIT 7KB FLASH 14DIPPIC16F18324-I/PIC MCU 8BIT 7KB FLASH 14DIP‎7KB (4K × 14)‎מיידית - 557$4.96הצגת הפרטים
IC MCU 8BIT 14KB FLASH 20SSOPPIC16F18345-I/SSIC MCU 8BIT 14KB FLASH 20SSOP‎14KB (8K × 14)‎מיידית - 6485$4.38הצגת הפרטים
IC MCU 8BIT 14KB FLASH 40DIPPIC16F18875-I/PIC MCU 8BIT 14KB FLASH 40DIP‎14KB (8K × 14)‎מיידית - 481$7.77הצגת הפרטים
IC MCU 8BIT 3.5KB FLASH 8SOICPIC16F18313-I/SNIC MCU 8BIT 3.5KB FLASH 8SOIC‎3.5KB‎ (2K × 14)‎מיידית - 1139$3.01הצגת הפרטים
IC MCU 8BIT 3.5KB FLASH 8UDFNPIC16F18313-E/RFIC MCU 8BIT 3.5KB FLASH 8UDFN‎3.5KB‎ (2K × 14)‎מיידית - 264$3.63הצגת הפרטים