PIC16F18446 MCU Product Family

Microchip's 8-bit microcontrollers with intelligent analog, core independent peripherals for sensor end node applications

Image of Microchip Technology PIC16F18446 MCU Product FamilyThe PIC16(L)F18446 8-bit product family from Microchip Technology features high resolution, intelligent analog, and core independent peripherals (CIPs) for sensor end node applications. The family features 12-bit ADC with computation (ADC2), PWMs, multiple communication interfaces, a temperature sensor, and memory features like memory access partition (MAP) and device information area (DIA). The MCUs have up to 28 KB of Flash and 2 KB of RAM. The MCUs also have power saving and system flexibility features such as CPU IDLE/DOZE modes, peripheral module disable (PMD), and peripheral pin select (PPS). The PIC16(L)F18446 products are offered in 14- to 28-pins to support customers' broad range of applications, including IoT sensor end nodes, motor control, industrial processing control, medical, home appliances, touch sensing, and automotive systems.

Memory access partition (MAP) is a customizable Flash block with bootloader write protection. DIA is a dedicated memory space for factory programmed device ID and peripheral calibration values. The products offer intelligent analog peripherals including zero cross detect (ZCD), on-chip comparator, and a 12-bit ADC2, automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling, and threshold comparison. The PIC16(L)F18446 family is supported by MPLAB® Code Configurator (MCC), a free software plug-in that provides a graphical interface to configure peripherals and functions specific to customer applications. MCC is incorporated into our award-winning development environments, the downloadable MPLAB X IDE and the cloud-based MPLAB Xpress IDE. The rich feature set of the PIC16F18446 MCUs combined with a comprehensive integrated development tool environment make them ideal for end node sensor and IoT applications.

Features
  • 12-bit ADC with computation, up to 24 channels
  • Up to two comparators
  • Up to four configurable logic cells (CLC)
  • Up to 28 KB Flash program memory
  • Up to 2 KB RAM
  • 256 B of EEPROM
  • Two 10-bit PWMs
  • Complementary waveform generator (CWG)
  • Two capture, compare, PWMs (CCP)
  • Numerically controlled oscillator (NCO)
  • 5-bit DAC
  • Complementary waveform generator (CWG)
  • Windowed watch dog timer (WWDT)
  • Communication: SPI/I2C and EUSART
  • Capacitive touch sensing
  • Peripheral pin select (PPS)
  • Available in 14-, 20-, and 28- pins

PIC16F18446 MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 28KB FLASH 16UQFNPIC16F18426-E/JQIC MCU 8BIT 28KB FLASH 16UQFNמיידית - 0$5.25הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14DIPPIC16F18426-E/PIC MCU 8BIT 28KB FLASH 14DIPמיידית - 326$6.95הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16F18426-E/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 120$5.12הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16F18426-E/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 266$5.28הצגת הפרטים
IC MCU 8BIT 28KB FLASH 16UQFNPIC16F18426-I/JQIC MCU 8BIT 28KB FLASH 16UQFNמיידית - 229$4.85הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14DIPPIC16F18426-I/PIC MCU 8BIT 28KB FLASH 14DIPמיידית - 295$6.46הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16F18426-I/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 537$4.69הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16F18426-I/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 2549$4.79הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16F18426T-I/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 4886$4.76הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16F18426T-I/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 135$4.85הצגת הפרטים

PIC16LF18446 MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 8BIT 28KB FLASH 16UQFNPIC16LF18426-E/JQIC MCU 8BIT 28KB FLASH 16UQFNמיידית - 122$5.35הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14DIPPIC16LF18426-E/PIC MCU 8BIT 28KB FLASH 14DIPמיידית - 0$6.92הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16LF18426-E/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 440$5.12הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16LF18426-E/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 0$5.20הצגת הפרטים
IC MCU 8BIT 28KB FLASH 16UQFNPIC16LF18426-I/JQIC MCU 8BIT 28KB FLASH 16UQFNמיידית - 210$4.85הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14DIPPIC16LF18426-I/PIC MCU 8BIT 28KB FLASH 14DIPמיידית - 0$6.36הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16LF18426-I/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 118$4.69הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16LF18426-I/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 5$4.79הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14SOICPIC16LF18426T-I/SLIC MCU 8BIT 28KB FLASH 14SOICמיידית - 903$4.76הצגת הפרטים
IC MCU 8BIT 28KB FLASH 14TSSOPPIC16LF18426T-I/STIC MCU 8BIT 28KB FLASH 14TSSOPמיידית - 0$4.85הצגת הפרטים
2018-03-09 תאריך הפרסום