PIC24F "KL" Series MCUs

Microchip's 16-bit MCU featuring nanoWatt XLP for eXtreme low power consumption

Microchip Technology's PIC24F 'KL' Series MCUsMicrochip's 16-bit PIC24 “Lite” microcontroller (MCU) family combines eXtreme low power (XLP) technology, low price and low pin count packages for the most cost-sensitive consumer, medical, and safety/security applications. Comprised of the PIC24F “KL” and “KA” series, the family features typical sleep currents down to 20 nA at 25°C, and typical run currents as low as 150 µA / MHz at 1.8 V. PIC24F16KL datasheet  PIC24F16KA datasheet

The Microstick for the 3 V PIC24F K-series is an easy-to-use development platform featuring everything designers need to get started with PIC24F “KL” MCUs, including an on-board debugger / programmer and device-under-test (DUT) socket for easy device swapping. At about half the size of a credit card, it is extremely portable and can be plugged into a prototyping board.

Features

  • Low cost 16-bit PIC® MCU family
  • PIC24F performance with up to 16 MIPS
  • Best-in-class XLP specifications
  • Sleep mode: 30 nA typical at 25°C

  • Run mode: 150 µA / MHz typical at 1.8 V
  • Standard PIC24F pinout
  • PIC18 peripherals including MSSP, CCP, ECCP, timers
  • Integrated 512B EEPROM
Development Kit Features

  • Low cost
  • Compatible with Microchip’s popular 16-bit XLP dev. board (DM240311-ND)
  • Integrated programmer / debugger - no external debugger required
  • USB powered - ease-of-use, no external power supply required
  • MPLAB IDE support
  • DUT socket - flexible, easy device swapping

  • Works stand-alone or plugged into a prototyping
  • Easy access to all device signals for probing
  • Smaller than a stick of gum at 20 mm x 69 mm - easily portable
  • On board user and power LEDs
  • Reset button and demo code

KA Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MCU 16BIT 16KB FLASH 20VQFNPIC24F16KA101-I/MQIC MCU 16BIT 16KB FLASH 20VQFNמיידית - 501$9.43הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20DIPPIC24F16KA101-I/PIC MCU 16BIT 16KB FLASH 20DIPמיידית - 223$10.57הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20SOICPIC24F16KA101-I/SOIC MCU 16BIT 16KB FLASH 20SOICמיידית - 0$9.49הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28QFNPIC24F16KA102-I/MLIC MCU 16BIT 16KB FLASH 28QFNמיידית - 1825$9.89הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28SOICPIC24F16KA102-I/SOIC MCU 16BIT 16KB FLASH 28SOICמיידית - 0$9.27הצגת הפרטים

KL Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MCU 16BIT 16KB FLASH 20VQFNPIC24F16KL401-I/MQIC MCU 16BIT 16KB FLASH 20VQFNמיידית - 2197$8.44הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20DIPPIC24F16KL401-I/PIC MCU 16BIT 16KB FLASH 20DIPמיידית - 12$10.08הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20SOICPIC24F16KL401-I/SOIC MCU 16BIT 16KB FLASH 20SOICמיידית - 274$8.90הצגת הפרטים
IC MCU 16BIT 16KB FLASH 20SSOPPIC24F16KL401-I/SSIC MCU 16BIT 16KB FLASH 20SSOPמיידית - 521$8.25הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28QFNPIC24F16KL402-I/MLIC MCU 16BIT 16KB FLASH 28QFNמיידית - 0$9.00הצגת הפרטים

Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
PIC24F K-SER 3V MICROSTICK EVALDM240013-1PIC24F K-SER 3V MICROSTICK EVALמיידית - 0See Page for Pricingהצגת הפרטים
2012-06-29 תאריך הפרסום