PIC24F16KA 16-Bit Flash Microcontrollers

Microchip's PIC24F16KA with nanoWatt XLP™

PIC24F16KA 16-Bit Flash Microcontrollers Microchip Technology's PIC24F16KA 16-bit microcontroller is designed for power constrained and battery-powered applications. This device features unique peripherals such as DSBOR, DSWDT, and RTCC, which run in deep sleep mode for excellent low-power performance.

The PIC24F16KA102 family includes the new charge time measurement Unit (CTMU) interface module, which can be used for capacitive touch sensing, proximity sensing, and also for precision time measurement.

Features
  • Internal oscillator support: 31 kHz to 8 MHz, up to 32 MHz with 4X PLL
  • Fail-safe clock monitor allows safe shutdown if clock fails
  • System supervisors: low power BOR, WDT, INT0, and RTCC
  • Power modes: run, doze, idle, sleep, deep sleep
  • 1uS wake-up from sleep
  • 50 nA I/O port leakage
  • 195 µA at 1 MHz run mode
Related Parts

Related PIC24F16KA 16-Bit Flash Microcontrollers Parts

Microchip Offers Low-Power MCUs

Microchip's family of MCUs features active currents of less than 50 µA / MHz and sleep currents down to 20 nA. The PIC12F182X MCUs extend Microchip's enhanced mid-range 8-bit core product line into the 8-pin segment and include mTouch™ capacitive touch-sensing and communications peripherals.

The PIC16F19XX MCUs feature a broad range of peripherals such as mTouch capacitive touch-sensing module, LCD drive, multiple communications, and more PWM peripherals. All of these general-purpose MCUs are well suited for applications in the appliance, consumer, industrial, and automotive markets.

PICkit™ 3

PICkit™ 3

Microchip's PICkit 3 in-circuit debugger/programmer uses in-circuit debugging logic incorporated into each chip with flash memory to provide a low-cost hardware debugger and programmer.

Features

  • Low cost
  • Minimal additional hardware needed for debug
  • Does not require expensive sockets or adapters

PIC24F16KA Microcontrollers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 16BIT 16KB FLASH 28SPDIPPIC24F16KA102-I/SPIC MCU 16BIT 16KB FLASH 28SPDIPמיידית - 217$11.15הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28QFNPIC24F16KA102-I/MLIC MCU 16BIT 16KB FLASH 28QFNמיידית - 0$10.49הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28SSOPPIC24F16KA102-I/SSIC MCU 16BIT 16KB FLASH 28SSOPמיידית - 287$9.67הצגת הפרטים
IC MCU 16BIT 16KB FLASH 28SOICPIC24F16KA102-I/SOIC MCU 16BIT 16KB FLASH 28SOICמיידית - 387$9.84הצגת הפרטים

Pickit 3

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
KIT STARTER PICKIT 3 PROGRAMMERDV164131KIT STARTER PICKIT 3 PROGRAMMERמיידית - 0$245.79הצגת הפרטים

Related Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BRD FOR MCP16322 PIC16F1947DV160214-2EVAL BRD FOR MCP16322 PIC16F1947מיידית - 0$803.44הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28QFNPIC16F1933-I/MLIC MCU 8BIT 7KB FLASH 28QFNמיידית - 118$7.87הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28UQFNPIC16F1933-I/MVIC MCU 8BIT 7KB FLASH 28UQFNמיידית - 415$7.87הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28SOICPIC16F1933-I/SOIC MCU 8BIT 7KB FLASH 28SOICמיידית - 382$7.41הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28SPDIPPIC16F1933-I/SPIC MCU 8BIT 7KB FLASH 28SPDIPמיידית - 422$8.62הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28SSOPPIC16F1933-I/SSIC MCU 8BIT 7KB FLASH 28SSOPמיידית - 71$7.28הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28SSOPPIC16F1933T-I/SSIC MCU 8BIT 7KB FLASH 28SSOPמיידית - 5103$7.44הצגת הפרטים
IC MCU 8BIT 7KB FLASH 28SSOPPIC16F1933T-I/SSIC MCU 8BIT 7KB FLASH 28SSOPמיידית - 5103$7.44הצגת הפרטים
IC MCU 8BIT 7KB FLASH 44QFNPIC16F1934-I/MLIC MCU 8BIT 7KB FLASH 44QFNמיידית - 0$9.12הצגת הפרטים
IC MCU 8BIT 7KB FLASH 40UQFNPIC16F1934-I/MVIC MCU 8BIT 7KB FLASH 40UQFNמיידית - 0$8.33הצגת הפרטים
IC MCU 8BIT 7KB FLASH 40DIPPIC16F1934-I/PIC MCU 8BIT 7KB FLASH 40DIPמיידית - 264$9.87הצגת הפרטים
IC MCU 8BIT 7KB FLASH 44TQFPPIC16F1934-I/PTIC MCU 8BIT 7KB FLASH 44TQFPמיידית - 632$8.62הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28QFNPIC16F1936-I/MLIC MCU 8BIT 14KB FLASH 28QFNמיידית - 34$8.30הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28UQFNPIC16F1936-I/MVIC MCU 8BIT 14KB FLASH 28UQFNמיידית - 0$8.30הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28SOICPIC16F1936-I/SOIC MCU 8BIT 14KB FLASH 28SOICמיידית - 5516$7.77הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28SPDIPPIC16F1936-I/SPIC MCU 8BIT 14KB FLASH 28SPDIPמיידית - 1483$9.02הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28SSOPPIC16F1936-I/SSIC MCU 8BIT 14KB FLASH 28SSOPמיידית - 1547$7.61הצגת הפרטים
IC MCU 8BIT 14KB FLASH 28SSOPPIC16F1936T-I/SSIC MCU 8BIT 14KB FLASH 28SSOPמיידית - 7584$7.84הצגת הפרטים
2010-06-21 תאריך הפרסום