PIC32CZ CA Family of MCUs

Microchip's PIC32CZ CA family 32-bit connectivity MCU with integrated security offer HSM with secure storage

Image of Microchip's PIC32CZ CA Family of MCUsMicrochip's PIC32CZ CA family of microcontrollers (MCUs) represents a high-performance Arm® Cortex®-M7 family. These MCUs come equipped with up to 4 MB Flash, 1 MB of SRAM, and tightly coupled memory (TCM), all backed by error-correcting code (ECC). The connectivity options are extensive, including standard serial communications such as UART, USART, SPI, I2C, I2S, CAN FD, and 10/100/1000 Ethernet. Advanced analog features comprise a 4.6875 Msps 12-bit ADC and a peripheral touch controller. The PIC32CZ CA90 family variant offers a hardware security module (HSM) with secure storage. These microcontrollers are fully supported by MPLAB® X IDE and MPLAB Harmony.

Features
  • Processor
    • Arm Cortex-M7
    • 300 MHz (2.14 DMIPS/MHz)
    • Instruction and SATA L1 cache 16 KB each with ECC
    • Floating point unit (FPU)
    • Memory protection unit (MPU)
    • Multiply accumulate unit (MAC)
    • Operating voltage range: 1.75 V to 3.6 V
  • Memory
    • 4 MB dual-panel Flash with ECC
    • 1 MB SRAM with ECC
    • 256 KB TCM with ECC
    • 8 KB TrustRAM
  • System
    • 16-channel DMA controller
    • Nested vectored interrupt controller (NVIC)
    • Security
    • Embedded HSM/secure enclave
    • Secure boot
    • Secure key storage
    • Factory provisioning available
  • Safety
    • Clock failure detection
    • 32-bit cyclic redundancy check (CRC)
    • ECC with fault injection for Flash and SRAM
    • Programmable supply monitor - I/O voltage and core voltage
    • Global memory built-in self-test (MBIST)
  • Development support
    • MPLAB X IDE
    • MPLAB Harmony v3 and MCC
    • MPLAB XC32 compiler
    • 2-wire serial wire debug (SWD) interface
    • 4-wire JTAG scan/debug interface
  • Communications peripherals
    • Ten serial communication interfaces (SERCOM), USART, I2C, SPI
    • Two I2S modules
    • Two serial quad interface (SQI)
    • Six CAN ports with dedicated DMA channel supporting CAN 2.0 A/band ISO CAN-FD
    • Ethernet MAC (GMAC) 10/100/1000 Mbps in GMII, MII, and RMII; IEEE®1588 PTP and Ethernet AVB support
    • Two high-speed/full-speed/low-speed USB 2.0 ports
    • Media local bus (MLB) controller
    • 16-bit external bus interface (EBI)
    • Two SD (HC) memory card interfaces (SDHC)
  • Analog peripherals
    • 4-core-S/H, 4.6875 Msps, 12-bit ADC SAR module (A/D) with 36-analog channels
    • Two analog comparators
    • Peripheral capacitive touch controller (PTC) with 32 self-capacitance channels/sensors and 16 mutual capacitance channels/sensors
  • Timer/counters
    • 10-timer/counter capture (TCC)/output compares
    • Independent watchdog timer (WDT)
    • Real-time clock (RTC)
    • Real-time timer (RTT)
  • Embedded trace module with instruction trace stream

PICCZ CA Family

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 8MB FLASH 208TFBGAPIC32CZ8110CA80208-I/8MXIC MCU 32BIT 8MB FLASH 208TFBGAמיידית - 482$34.11הצגת הפרטים
IC MCU 32BIT 8MB FLASH 208TFBGAPIC32CZ8110CA90208-I/8MX-SL3IC MCU 32BIT 8MB FLASH 208TFBGAמיידית - 341$33.83הצגת הפרטים
CM7,4MB FLASH,CONNECTIVITY,144BGPIC32CZ4010CA80144-I/LUXCM7,4MB FLASH,CONNECTIVITY,144BGמיידית - 173$29.73הצגת הפרטים
CM7,4MB FLASH,CONNECTIVITY,176BGPIC32CZ4010CA80176-I/5MXCM7,4MB FLASH,CONNECTIVITY,176BGמיידית - 74$32.19הצגת הפרטים
CM7,8MB FLASH,CONNECTIVITY,144BGPIC32CZ8110CA80144-I/LUXCM7,8MB FLASH,CONNECTIVITY,144BGמיידית - 183$35.06הצגת הפרטים
IC MCU 32BIT 4MB FLASH 208TFBGAPIC32CZ4010CA90208-I/8MX-SL3IC MCU 32BIT 4MB FLASH 208TFBGAמיידית - 326$33.83הצגת הפרטים
CM7,8MB FLASH,CONNECTIVITY,176BGPIC32CZ8110CA80176-I/5MXCM7,8MB FLASH,CONNECTIVITY,176BGמיידית - 71$35.51הצגת הפרטים
IC MCU 32BIT 8MB FLASH 208TFBGAPIC32CZ8110CA80208-I/8MX-SL3IC MCU 32BIT 8MB FLASH 208TFBGAמיידית - 798$39.24הצגת הפרטים
IC MCU 32BIT 4MB FLASH 208TFBGAPIC32CZ4010CA80208-I/8MXIC MCU 32BIT 4MB FLASH 208TFBGAמיידית - 97$30.62הצגת הפרטים
CM7, 2048KB FLASH, 512KB SRAM, TPIC32CZ2051CA70100-I/E5XCM7, 2048KB FLASH, 512KB SRAM, Tמיידית - 128$13.14הצגת הפרטים
2024-03-13 תאריך הפרסום