PIC32MZ-W1 and WFI32 Family Industrial Strength Wi-Fi® MCUs

The Microchip PIC32MZ-W1 and WFI32 family of industrial-strength Wi-Fi MCUs are designed to thrive in extreme environments

Image of  Microchip PIC32MZ-W1 and WFI32 Family Industrial Strength Wi-Fi MCUsThis Microchip MCU family provides industrial-level features, robust Wi-Fi connectivity, and advanced security. It features a high-performance core with industry-leading, low-power Wi-Fi connectivity and a rich set of peripherals to add features to users' applications. It is easy to get started by providing fully certified modules, a simple development environment, and turnkey software examples featuring AWS and Azure cloud connectivity.

Features

  • High-performance, MIPS32® M-Class MCU
  • Highly integrated single-band 2.4 GHz IEEE® 802.11 b/g/n wireless radio
  • Up to 2 MB Flash and 640 KB RAM
  • Advanced analog peripherals such as touch inputs, CAN, and Ethernet with up to 60 GPIOs
  • Support for WPA/WPA2/WPA3 Personal, TLS, and SSL security protocols
  • Trust&GO advanced security that is pre-provisioned for AWS and Azure cloud environments
  • Class B Safety Library to streamline the functional safety certification process
  • Globally pre-certified modules that shorten time to market by eliminating RF design and reducing regulatory requirements
  • Application examples and turnkey software solutions, including Ethernet bridging, AWS Free RTOS, and secure cloud connections

PIC32MZ-W1 SoCs

תמונהמק"ט יצרןתיאורסוג זיכרון תכנותכמות זמינהמחירהצגת הפרטים
IC MCU 32BIT 1MB FLASH 132VQFNPIC32MZ1025W104132-I/NXIC MCU 32BIT 1MB FLASH 132VQFNFLASHמיידית - 132$14.72הצגת הפרטים
IC MCUPIC32MZ2051W104132-I/NXIC MCUFlash‏ MB‏2‏, SRAM‏ kB‏512‏מיידית - 168$16.76הצגת הפרטים
2025-05-07 תאריך הפרסום