MSR78x Ultra-Compact Switching Regulators with Wide Input Range/High Efficiency

MicroPower Direct delivers efficient SIP3 switching regulators ideal for space-constrained designs

Image of MicroPower Direct MSR7805M/MSR7805BW/MSR7810BW/MSR7820CW Ultra-Compact Switching Regulators The MSR7805M, MSR7805BW, MSR7810BW, and MSR7820CW series from MicroPower Direct are ultra-compact SIP3 switching regulators designed to replace inefficient linear regulators in embedded systems. Offering up to 98% efficiency, these modules are drop-in LM78xx pin-compatible solutions that save space, reduce heat, and improve performance across a wide range of applications.

All four series support output currents up to 500 mA, operate over wide input voltage ranges, and are protected against short circuits. The MSR7805M series is ideal for high-efficiency, cost-sensitive applications with its 4.75 V to 34 V input range and excellent thermal performance. The MSR7805BW, MSR7810BW, and MSR7820CW series expand the offering with options for higher output voltages, negative outputs, and extended temperature ranges, making them well-suited for applications with EMI constraints and strict reliability needs.

With robust environmental specs, EN 62368 compliance, and strong EMI performance (EN55032 Class B), these converters are an excellent fit for industrial automation, medical electronics, instrumentation, and more.

Features
  • SIP3 package with compact footprint
  • High efficiency up to 98%
  • Wide input voltage ranges (up to 34 VDC)
  • Output currents up to 500 mA
  • Supports positive and negative outputs
  • Short circuit protection
  • Meets EN 62368 safety standards
  • Low no-load power consumption
  • Operating temperature range: -40°C to +93°C (MSR7805M)
  • EMI compliance: EN 55032 Class B
  • Drop-in LM78xx replacement
Applications
  • Industrial control systems
  • Medical electronics
  • Process instrumentation
  • Embedded computing
  • Power monitoring and metering
  • Test and measurement systems
  • Communications equipment
  • Defense and aerospace systems
  • IoT and edge devices
  • Automotive electronics
2025-06-06 תאריך הפרסום