PD Chip Product Line

Microsemi's PD chip product line includes PD chips with and without integrated PWM controllers

Image of Microsemi's PD Chip Product LineMicrosemi's broad Power over Ethernet (PoE) product line includes PoE PD ICs, PoE PSE ICs, midspans, and test equipment. The PD chip product line includes PD chips with and without integrated PWM controllers, which can be used as a compact way to convert PoE input power to one or more output voltages in a powered device. When an external isolated controller is employed, the customer can benefit from a lower cost implementation using a non-synchronous flyback controller like the IPS18I. These PD chips enable indoor and outdoor powered devices (PDs) to receive up to 95 W of power safely and efficiently. These include:

  • Small/femto cells
  • Outdoor PTZ cameras
  • Access control
  • RFID readers
  • Wireless backhaul
  • Outdoor WLAN mesh apps
  • Thin/zero clients

The PD70xxx family offers a range of interface controllers for emerging PoE+ and PoH (Power over HDBaseT) applications. The front-end PD IC is compliant with IEEE802.3af, IEEE802.3at, and HDBaseT standards, and power is provided using two-pair and four-pair configurations. It meets all requirements such as detection, classification, integrated isolation switch with inrush current limiter, and overcurrent protection. Additionally, devices to perform both the PD front-end and pulse-width modulation (PWM) controller functionality are available.

PD Chip Product Line

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC POE CNTRL 1 CHANNEL 12DFNPD70200ILD-TRIC POE CNTRL 1 CHANNEL 12DFNמיידית - 3329$6.85הצגת הפרטים
IC POE CNTRL 1 CHANNEL 32QFNPD70201ILQ-TRIC POE CNTRL 1 CHANNEL 32QFNמיידית - 6650$8.99הצגת הפרטים
IC POE CNTRL 1 CHANNEL 16DFNPD70210AILD-TRIC POE CNTRL 1 CHANNEL 16DFNמיידית - 5368$8.26הצגת הפרטים
IC POE CNTRL 1 CHANNEL 16DFNPD70210ILD-TRIC POE CNTRL 1 CHANNEL 16DFNמיידית - 4549$8.26הצגת הפרטים
IC POE CNTRL 1 CHANNEL 36QFNPD70211ILQ-TRIC POE CNTRL 1 CHANNEL 36QFNמיידית - 2467$12.46הצגת הפרטים
IC BRIDGE RECT FET BASED 40MLPQPD70224ILQ-TRIC BRIDGE RECT FET BASED 40MLPQמיידית - 4966$14.30הצגת הפרטים
2018-03-07 תאריך הפרסום