IGLOO®2 FPGAs
Microsemi’s IGLOO®2 FPGAs offer excellent feature integration coupled with low power, high reliability, and some of the most advanced security in the industry
Microsemi's IGLOO2 FPGAs, targeted at the cost-optimized FPGA market, integrate fourth generation Flash-based FPGA fabric and high-performance communications interfaces on a single chip. The IGLOO2 FPGAs offer a cost-optimized FPGA with excellent feature integration paired with low power, high reliability, and advanced security measures.
Microsemi's IGLOO2 FPGAs continue the company's focus on addressing the needs of today's cost-optimized FPGA markets by providing a LUT based fabric, 5G transceivers, high-speed GPIO, block RAM, and DSP blocks in a differentiated, cost and power optimized architecture. This next generation IGLOO2 architecture offers up to 5X more logic density and 3X more fabric performance than its predecessors and combines a non-volatile Flash-based fabric with the highest number of general purpose I/O, 5G SERDES interfaces and PCI Express® end-points when compared to other products in its class.
- Lowest power
- Reduce total power by ~20% to 40%
- 70 mW per 5G SERDES (PCIe® Gen2)
- Proven security
- Protection from overbuilding and cloning
- Secure boot for FPGA and processor
- Exceptional reliability
- SEU immune Zero FIT Flash FPGA configuration
- Reliability safety-critical and mission-critical systems
- PCIe Gen2 support in 10K LE
- High-performance memory subsystem
- Highest I/O density
IGLOO®2 FPGAs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | M2GL010-FGG484I | IC FPGA 233 I/O 484FBGA | מיידית - 115 | $157.57 | הצגת הפרטים |
![]() | ![]() | M2GL010T-FGG484I | IC FPGA 233 I/O 484FBGA | מיידית - 28 | $171.25 | הצגת הפרטים |
![]() | ![]() | M2GL010T-VFG400I | IC FPGA 195 I/O 400VFBGA | מיידית - 0 | $142.91 | הצגת הפרטים |
![]() | ![]() | M2GL010-VFG400I | IC FPGA 195 I/O 400VFBGA | מיידית - 422 | $131.50 | הצגת הפרטים |
![]() | ![]() | M2GL025-FGG484I | IC FPGA 267 I/O 484FBGA | מיידית - 0 | $269.89 | הצגת הפרטים |
Development Board
| תמונה | מק"ט יצרן | תיאור | פלטפורמה | תכולה | מעגל משולב / חלק בשימוש | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | M2GL-EVAL-KIT | KIT EVAL FOR IGLOO 2 | IGLOO2 FPGA PCIe Card | לוח(ות), כבל(ים), LCD, ספק-כוח, אבזרים | M2GL010 | מיידית - 20 | $2,459.56 | הצגת הפרטים |