HDMI TFT Series
Midas Displays' plug-and-play series utilizes a Raspberry Pi SBC to quickly and easily get display projects running
Midas Displays' HDMI TFT series is available in three sizes including 5.0", 7.0", and 10.1", as well as versions for projective capacitive touch (PCAP), resistive touch (RTP), and non-touch are available in each size. The two accessories to complement the displays give a quick and easy plug-and-play solution when it is paired with a Raspberry Pi single-board computer (SBC).
- Plug-and-play solution
- USB cable accessory is available for the PCAP and RTP touch options to enable the touchscreen
- HDMI-to-HDMI connector board for easy connection with a Raspberry Pi
- PCAP, RTP, and non-touch options are available
- IPS all-round viewing options available
- Resolution: up to 1,280 px x 800 px
- Brightness: up to 1,100 cd/m²
- Retail points-of-sale (POS)
- Industrial temperature controls
- Security panels
- Other applications that require a display to provide status information