MCCOG128064B Series Graphic LCD

Midas Displays graphic LCDs are ideal for a variety of applications including industrial control panels and retail points-of-sale

Image of Midas Displays MCCOG128064B Series Graphic LCDMidas Displays MCCOG128064B series consists of 128 x 64 resolution graphic LCDs. These displays have a chip-on-glass construction and several STN color modes available. An RGB any-color backlight version is also available, which is a great way of using colors to show an application's status.

Features
  • 128 x 64 resolution
  • Chip-on-glass construction
  • Parallel/SPI interface
  • Multiple STN color modes available
  • RGB any color backlight option available
Applications
  • Retail point-of-sale (PoS)
  • Fire and security alarm systems
  • Industrial control panels
  • Telecommunications
2024-11-22 תאריך הפרסום