EEPROM 3 click board™

Mikroelektronika offers its EEPROM 3 click board featuring Microchip's AT24CM02 serial EEPROM device

Image of MikroElektronika and Microchip's EEPROM 3 Click BoardMikroElektronica's EEPROM 3 click carries Microchip’s AT24CM02 DIP-8 socket EEPROM chip with 256 KB of memory. The chip has byte and page write speeds equal to or less than 10 ms. The EEPROM3 has 100 years of data retention and is rated for a million write cycles. The memory is organized as 262,144 x 8 bits. The board communicates with the target board MCU through the mikroBUS I2C interface (SCL, SDA pins) with speeds up to 1 MHz. An onboard jumper allows the selection of the device address (two of them can be connected on the same I2C bus for a total of 512 KB). This click board is designed to be powered at 3.3 V or a 5 V.

The Microchip AT24CM02 device 2 Mb 2-wire serial EEPROM with full memory write protect supports up to two devices on a single 2-wire bus. The EEPROM has 262,144 words x 8 bits, and is optimized for industrial and commercial applications where low-power and low-voltage operations are essential.

Video: EEPROM 3 click - Example

Specifications
  • Applications: EEPROM 3 click is an excellent choice for storing initialization and configuration data of a device, when an I2C interface is required
  • On-board modules: Microchip's AT24CM02 DIP-8 socket EEPROM chip
  • Key benefits: two devices can be connected on the same I2C bus; one million write cycles, and 100 years of data retention
  • Key features: 256 KB of memory; I2C interface
  • Power supply: 3.3 V or 5 V
  • Compatibility: mikroBUS™
  • click board size: S (28.6 mm x 25.4 mm)

EEPROM 3 click board

תמונהמק"ט יצרןתיאורסוגפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EEPROM3 CLICKMIKROE-1989EEPROM3 CLICKזיכרוןEEPROMAT24CM02מיידית - 4$52.56הצגת הפרטים

AT24CM02 Serial EEPROMs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHM-BIC EEPROM 2MBIT I2C 1MHZ 8SOICמיידית - 1116$8.04הצגת הפרטים
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-BIC EEPROM 2MBIT I2C 1MHZ 8SOICמיידית - 1379$8.04הצגת הפרטים
IC EEPROM 2MBIT I2C 1MHZ 8SOICAT24CM02-SSHD-TIC EEPROM 2MBIT I2C 1MHZ 8SOICמיידית - 4176$8.59הצגת הפרטים

Microchip Curiosity Boards

תמונהמק"ט יצרןתיאורתכולהמערכת חברוריםכמות זמינהמחירהצגת הפרטים
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROלוח(ות)mikroBUS Clickמיידית - 119$105.09הצגת הפרטים
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALלוח(ות)mikroBUS Clickמיידית - 56$165.68הצגת הפרטים
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDלוח(ות)mikroBUS Clickמיידית - 43$75.50הצגת הפרטים
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036לוח(ות)mikroBUS Clickמיידית - 0$62.39הצגת הפרטים
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDלוח(ות)mikroBUS Click, X32מיידית - 32$88.67הצגת הפרטים
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAלוח(ות)mikroBUS Clickמיידית - 0See Page for Pricingהצגת הפרטים
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDלוח(ות)mikroBUS Click, X32מיידית - 21$78.81הצגת הפרטים
2017-03-06 תאריך הפרסום