MIKROE-3512 Fusion for Arm® Development Board

MikroElektronika presents a development board with a debugger over Wi-Fi

Image of MikroElektronika's MIKROE-3512 Fusion for ARM Development BoardThe MIKROE-3512 Fusion for Armv8 development board from MikroElektronika is designed for rapid development of embedded applications. Redesigned from the ground up, it offers broad set of standards as well as several unique features never seen before in the world of embedded electronics: programming and debugging over Wi-Fi network, support for many different Arm Cortex®-M based microcontrollers regardless of their pin number, and more. The development board is designed so that the developer has everything that might be needed, following the Swiss Army knife concept: a highly advanced programmer/debugger module, a powerful and clean power supply module, a huge set of connectivity options including USB, Ethernet, CAN (on the MCU Card, if supported), and UART, as well as a set of MikroE proprietary standards and technologies, including the well-established mikroBUS™ standard, a standardized MCU card socket, and a standardized 2 x 20 display connector. Several interactive options are also available including buttons, LEDs, switches, and more. All these features are packed on a single development board, which itself uses innovative manufacturing technologies, delivering fluid and immersive working experience.

The powerful CODEGRIP module, an Arm Cortex-M compatible programmer/debugger, supports a wide range of different Arm Cortex-M based MCUs produced by several major chip vendors. It allows in-place programming and debugging of all supported microcontrollers, offering many options including the support for JTAG, SWD and SWO Trace (single wire output), seamless integration with the MikroE software environment, and some powerful and unique features such as the programming/debugging over Wi-Fi. Fusion for the Armv8 development board is also an integral part of the MikroE rapid development ecosystem. Natively supported by the MikroE software toolchain and backed up by hundreds of different Click board™ designs with their number growing on a daily basis, it covers many different prototyping and development needs, saving precious development time.

Education is evolving fast. Emerging technology is changing the world and the way people learn in it every day. The unique and innovative features make this development board easy to implement into a classroom setting. Students can learn about any Armv8 architecture they choose while using it to develop and debug a wide range of projects using the Click board series of daughter boards. It is very important for professors and students to have access to the best methods, programs, and devices in the field right away. The Fusion for Arm bridges this gap in education and opens the door for university innovation. 

Features
  • Applications: Rapid prototyping, firmware development, proof of concept, and more
  • Displays: 2 x 20-pin display connector, 1 x 16 LCD connector
  • Architecture: Arm (32-bit)
  • MCU connectivity: MCU CARD™
  • Programming: On-board CODEGRIP programmer/debugger, JTAG connector for connecting an external programmer/debugger
  • Expandability: 5 MikroBUS™ sockets, 20 2 x 5-pin headers
  • Connectivity: USB, USB-UART, Ethernet CAN (on the MCU CARD if available)

Supported MCUs

MIKROE-3512 Fusion for Arm Development Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
FUSION FOR ARM V8MIKROE-3512FUSION FOR ARM V8מיידית - 1$1,535.99הצגת הפרטים

Associated MCU Cards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MCU CARD FOR TIVA TM4C1299KCZADMIKROE-3493MCU CARD FOR TIVA TM4C1299KCZADמיידית - 2$348.93הצגת הפרטים
MCU CARD FOR TIVA TM4C129XKCZADMIKROE-3497MCU CARD FOR TIVA TM4C129XKCZADמיידית - 2$369.46הצגת הפרטים
MCU CARD FOR TIVA TM4C129ENCZADMIKROE-3495MCU CARD FOR TIVA TM4C129ENCZADמיידית - 2$369.46הצגת הפרטים
MCU CARD FOR TIVA TM4C1294NCZADMIKROE-3492MCU CARD FOR TIVA TM4C1294NCZADמיידית - 2$369.46הצגת הפרטים
MCU CARD FOR TIVA TM4C129LNCZADMIKROE-3496MCU CARD FOR TIVA TM4C129LNCZADמיידית - 2$389.98הצגת הפרטים
MCU CARD FOR TIVA TM4C1299NCZADMIKROE-3494MCU CARD FOR TIVA TM4C1299NCZADמיידית - 2$389.98הצגת הפרטים
MCU CARD 3 FOR TIVA TM4C129EKCPDMIKROE-3554MCU CARD 3 FOR TIVA TM4C129EKCPDמיידית - 2$246.31הצגת הפרטים
MCU CARD 3 FOR TIVA TM4C1294KCPDMIKROE-3552MCU CARD 3 FOR TIVA TM4C1294KCPDמיידית - 2$246.31הצגת הפרטים
MCU CARD 3 FOR TIVA TM4C129ENCPDMIKROE-3555MCU CARD 3 FOR TIVA TM4C129ENCPDמיידית - 2$266.83הצגת הפרטים
MCU CARD 3 FOR TIVA TM4C1294NCPDMIKROE-3553MCU CARD 3 FOR TIVA TM4C1294NCPDמיידית - 0$266.83הצגת הפרטים
2019-08-09 עודכן
2019-05-29 תאריך הפרסום