MIKROE-5538 NFC 3 Click board™

MikroElektronika’s exceptional performance compact add-on board has positioning services on a global or regional basis

Image of Mikroelektronika MIKROE-5538 NFC 3 Click Board™MikroElektronika's NFC 3 Click compact add-on board includes an NFC transceiver for contactless communication at 13.56 MHz. This board features the PN5180A0HN, a high-performance multiprotocol full NFC Forum-compliant frontend from NXP Semiconductors. The PN5180A0HN utilizes an outstanding modulation and demodulation concept for different contactless communication methods and protocols. It fully complies with reader/writer standards (ISO 14443A/B, ISO 15693, ISO 18092, and more) and supports reading all NFC tag types (1, 2, 3, 4A, and 4B). In addition to the serial peripheral interface (SPI) host interface for configuration, NFC data exchange, and high-level NFC protocol implementation, it also features high RF output power to directly drive an antenna etched on the PCB. Alongside the possibility of updating the implemented firmware, reset, and interrupt features, it also uses only 3.3 V for its operation.

NFC 3 Click represents an ideal solution for rapidly integrating NFC technology into any custom application. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is fully tested and ready to use on a system equipped with the mikroBUS™ socket.

Features
  • Fully compliant with all standards relevant to NFC, contactless operation, and EMVCo 3.0
  • Low power consumption
  • High performance
  • High RF power
  • Contactless communication at 13.56 MHz
  • Reads of all NFC tag types
  • SPI for communication with the host MCU
  • Possibility of updating the implemented firmware
  • Antenna etched on the PCB directly
Applications
  • Industrial readers
  • Contactless payment systems
  • eGov readers
  • Physical-access readers
  • File sharing

Resources

MIKROE-5538 NFC 3 Click board™

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
NFC 3 CLICKMIKROE-5538NFC 3 CLICKמיידית - 12$160.78הצגת הפרטים

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RF RCVR GNSS/GPS 1.575GHZ MODULECAM-M8C-0RF RCVR GNSS/GPS 1.575GHZ MODULEמיידית - 6883$98.93הצגת הפרטים
2023-04-14 תאריך הפרסום