MIKROE-5906 LTE Cat.1 2 Click Board™

MikroElektronika's compact add-on board provides complete LTE and VoLTE with CSFB functionalities

Image of MikroElektronika's MIKROE-5906 LTE Cat.1 2 Click Board™MikroElektronika's MIKROE-5906 LTE Cat.1 2 Click board (EU) is a compact add-on that is ideal for incorporating fast, reliable LTE connectivity into European market projects. This board features the ELS62-E single antenna LTE Cat.1bis module from Thales and offers LTE Cat.1bis support with GSM, GPRS, and EDGE capabilities across European frequencies. This solution excels in messaging with complete SMS functionalities. Designed for efficient data communication, the Click achieves download speeds of up to 10.2 Mbps and upload speeds of 5.2 Mbps. The addition of a USB-C connector enables easy firmware updates, adhering to the high-speed USB 2.0 standard. The advanced audio communication comes through a digital audio interface that is connected to the MAX9860 codec, supporting a range of features such as a low-noise microphone input and automatic gain control. With onboard voltage regulation and logic-level translation, this board ensures seamless operation and compatibility.

The LTE Cat.1 2 Click (EU) is the perfect solution for developing communication devices for home and industrial applications, remote device actions, and more. The MIKROE-5906 is fully compatible with the mikroBUS™ socket and host systems supporting the mikroBUS™ standard. The mikroSDK open-source libraries offer unparalleled flexibility for evaluation and customization. The Click board features the groundbreaking ClickID, enabling a host system to seamlessly and automatically detect and identify this add-on board.

Features
  • Supported frequency bands: GSM, GPRS, EGPRS, and LTE
  • Supports UE Cat.1bis
  • DL 10.2 Mbps and UL 5.2 Mbps
  • Point-to-point MT and MO
  • Cell broadcast
  • SIM card and SIM location storage
  • AT commands
  • USB firmware upgrade
  • Audio interface
  • ClickID
Applications
  • Security
  • E-metering
  • Smart homes
  • Industrial communication devices
  • Remote actions

MIKROE-5906 LTE Cat.1 2 Click Board™

תמונהמק"ט יצרןתיאורפלטפורמהסוגפונקציהכמות זמינהמחירהצגת הפרטים
LTE CAT.1 2 CLICK (FOR EU)MIKROE-5906LTE CAT.1 2 CLICK (FOR EU)mikroBUS™ Click™ממשקGSMמיידית - 3$324.99הצגת הפרטים
2024-04-23 תאריך הפרסום