MIKROE-6038 LR 9 Click Board™

MikroElektronika’s compact add-on board features a LoRa module for ultra-long distance spread spectrum communications

Image of MikroElektronika's MIKROE-6038 LR 9 Click board™MikroElektronika’s LR 9 Click is a compact add-on board designed for ultra-long-range spread spectrum communication tasks within the LPWAN domain. This board is based on the RA-08, a LoRaWAN module from Ai-Thinker technology featuring the ASR6601 system-on-chip (SoC) that combines RF transceivers, modems, and a 32-bit RISC microcontroller (MCU). This module excels with its support for LoRa and (G)FSK modulation, a frequency range of 410 MHz to 525 MHz, and embedded storage of 128 KB Flash and 16 KB SRAM, ensuring robust and versatile communication capabilities. Moreover, it is equipped with UART and I2C interfaces for easy programming and integration along with an SMA antenna connector for enhanced connectivity.

The LR 9 Click is ideal for applications in smart metering, supply chain and logistics, home automation, and security systems. It offers long-distance, ultra-low-power connectivity solutions for various sectors. It is also fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.

Features
  • Based on LPWAN wireless communication SoC
  • Integrated 32-bit RISC MCU
  • Supported modulations including LoRa, (G)FSK, BPSK, and (G)MSK
  • High sensitivity
  • Embedded Flash SRAM memory
  • External antenna support
  • UART or I2C interface selection
  • AT commands
  • 3.3 V and 5 V MCU compatibility
Applications
  • Smart metering
  • Supply chain and logistics
  • Home automation
  • Security systems
2024-06-21 תאריך הפרסום