0507 Early Engagement Receptacles

Mill-Max's new receptacle provides an early engagement contact point

Image of Mill-Max's 0507 Early Engagement ReceptaclesMill-Max's 0507-0-15-XX-31-27-10-0 receptacle provides an early engagement contact point, minimal overall length and accepts lead diameters from .018” - .023” (0.46 mm). The minimum mating lead length for reliable electrical contact is .054” (1.37 mm). The internal contact allows for short receptacle designs due to its .062” (1.57 mm) length and its design does not require excess protrusion through the fingers of the contact for electrical connection. The ability to use shorter mating pins provides several advantages such as compressed packaging, shorter electrical signal paths and lower potential RF signal interference.

The 0507 is a solder-mount receptacle with a .020” (0.51 mm), low profile height above the board. The contact enables us to keep the total length to .090” (2.29 mm), making it advantageous for satisfying tight packaging constraints.

The receptacle shell is made from brass alloy and, like all Mill-Max pins, are high-speed machined to precision tolerances. The contact is press-fit into each receptacle shell forming a gas-tight connection. It is a four-finger contact, precision stamped from beryllium copper strip and heat treated to provide excellent spring and electrical properties. The receptacle current rating is 3 A (at 10°C temperature rise in free air). The receptacle shell and contact are gold-plated, providing the highest interconnect reliability, corrosion protection and wear resistance.

0507 Early Engagement Receptacles

תמונהמק"ט יצרןתיאורמקבל קוטר פיןכמות זמינהמחירהצגת הפרטים
CONN PIN RCPT .018-.023 HEX0531-0-15-15-31-27-10-0CONN PIN RCPT .018-.023 HEX0.018‏ אינץ' ~ 0.024‏ אינץ' (0.46‏ מ"מ ~ 0.60‏ מ"מ)מיידית - 48139$1.81הצגת הפרטים
CONN PIN RCPT .018-.023 SOLDER0507-0-15-15-31-27-10-0CONN PIN RCPT .018-.023 SOLDER0.018‏ אינץ' ~ 0.024‏ אינץ' (0.46‏ מ"מ ~ 0.60‏ מ"מ)מיידית - 0$1.57הצגת הפרטים
2014-06-11 תאריך הפרסום