Flat- and Pointed-Tip Spring-Loaded Pins

Mill-Max's spring-loaded pins provide solutions for testing and other specialized connection requirements

Image of Mill-Max's Flat and Pointed Tip Spring-Loaded PinsThese spring-loaded pins from Mill-Max are available with either pointed- or flat-tip plungers. These pins expand the extensive Mill-Max offering of spring-loaded products, providing solutions for testing and other specialized connection requirements.

The standard full-radius plunger tip, found on much of the product line, is an excellent choice for many uses, however, there are applications that require a different solution. The pointed-tip plunger design is often used with spring-loaded pins in test environments. The point design concentrates the force, creating greater pressure to penetrate oxides or other contaminants on the surface of the test unit, thereby providing a high-quality, low-resistance connection. Another use for pointed-tip plungers is for probing or contacting holes or via holes on printed circuit boards. The point provides a more suitable fit than a radius and can be used in a variety of hole sizes. Flat-tip plungers provide greater surface area at the point of connection, distributing the electrical charge and delivering more efficient heat dissipation. An example use would be to reduce the likelihood of arcing in systems that experience power spikes for a short duration or to decrease the total amount of heat generated in a circuit. Other advantages provided by the flat-tip plungers are they allow for greater tolerance misalignment with mating surfaces, and they are a good choice for applications where the spring pin tip makes contact with round component leads.

Both the flat- and pointed-tip pins are available in surface-mount and thru-hole terminations with six unique initial heights and two options for stroke. These pins are made with precision machined components and beryllium copper springs, all gold plated to ensure the highest conductivity, corrosion resistance, and durability. They meet all the electrical, mechanical, and environmental specifications of their equivalent full-radius style pins. These pins are available in single and double row, 0.100” (2.54 mm) pitch connector strips to address a wide range of interconnect applications.

Series 2000 SMT Spring-Loaded Pin with Pointed-Tip Plunger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-8-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 1217$2.63הצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-0-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 284$2.50הצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-1-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 562$2.60הצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-2-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 1899$2.84הצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-3-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 1878$2.91הצגת הפרטים
SMT SPRING-LOADED PIN WITH POINT2000-4-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH POINTמיידית - 1093$2.94הצגת הפרטים

Series 2006 Through-Hole Spring-Loaded Pin with Pointed-Tip Plunger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-8-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1363$2.81הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-0-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1340$2.60הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-1-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1149$2.77הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-2-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1774$2.81הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-3-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1286$2.84הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2006-4-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 2152$2.91הצגת הפרטים

Series 2900 SMT Spring-Loaded Pin with Flat-Tip Plunger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-0-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 1174$2.50הצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-1-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 541$2.63הצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-2-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 1917$2.91הצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-3-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 1584$2.77הצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-8-15-20-76-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 731$2.77הצגת הפרטים
SMT SPRING-LOADED PIN WITH FLAT2900-4-15-20-75-14-11-0SMT SPRING-LOADED PIN WITH FLATמיידית - 581$2.84הצגת הפרטים

Series 2906 Through-Hole Spring-Loaded Pin with Flat-Tip Plunger

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-0-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1766$2.63הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-1-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 2820$2.77הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-2-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1098$2.84הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-8-15-20-76-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 366$2.91הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-3-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1328$2.87הצגת הפרטים
THROUGH-HOLE SPRING-LOADED PIN W2906-4-15-20-75-14-11-0THROUGH-HOLE SPRING-LOADED PIN Wמיידית - 1150$2.98הצגת הפרטים
2023-08-25 תאריך הפרסום