TCM Series Core and Wire SMT Transformers

Mini-Circuits' transformers deliver excellent frequency coverage, low insertion loss, and reliable impedance matching

Image of Mini Circuits' TCM Series Core and Wire SMT TransformersMini-Circuits' TCM series of core and wire surface-mount (SMT) transformers offer robust performance in compact packages. These transformers deliver excellent frequency coverage, low insertion loss, and reliable impedance matching across a variety of applications. The SMT design provides ease of integration into modern circuits, making them an ideal choice for RF designers seeking dependable space-saving signal transformation. With various impedance ratios available, the TCM series can meet the diverse needs of wireless, broadband, and other RF system applications.

Features
  • Plastic base with solder-plated leads
  • Aqueous washable
  • Wide bandwidth range: 30 MHz to 3,000 MHz
  • Balanced transmission line
  • Excellent return-loss
Applications
  • Impedance matching
  • Balanced to unbalanced transformation
  • Push-pull amplifiers
  • PCS
  • Wideband push-pull amplifiers
  • Cellular
2024-05-08 תאריך הפרסום