EXTreme Guardian Power Connector System
Molex's EXTreme Guardian power connector system has an 11 mm pitch with 80 A per blade
Molex's EXTreme Guardian header and cable assemblies, previously named EXTreme Power Interconnect (EPIC), feature small package sizes with a centerline pitch of 11 mm. The system supports up to 80 A per contact, provides good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features.
Headers are available in 2-circuit, single-flanged and 3-circuit, dual-flanged versions. Cable assemblies are available in 3-circuit, straight, shielded and unshielded versions for high-voltage applications and are UL touch-safe. Additionally, the 2-circuit cabled solutions include a straight, unshielded cable assembly; a right- angled, right-entry and left-entry unshielded version, as well as a left-entry shielded variant for space-saving connections to servers installed in confined spaces.
- High-current density per inch
- Redundant contact design handles up to 600 V
- Small centerline spacing of 11 mm
- Recessed terminals, First-Mate-Last-Break (FMLB)
- Electric vehicles
- UPS (Uninterruptable Power Supply)
- High-end servers
- Cellular-base stations
Power Connector System
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0468190012 | TERM BLADE FEMALE 8AWG GOLD | מיידית - 13462 | $7.48 | הצגת הפרטים |
![]() | ![]() | 0468190013 | TERM BLADE FEMALE 6AWG GOLD | מיידית - 9107 | $7.74 | הצגת הפרטים |
![]() | ![]() | 0468171000 | CONN PLUG 3POS 11.00MM R/A SLDR | מיידית - 18 | $50.73 | הצגת הפרטים |
![]() | ![]() | 0468171002 | CONN PLUG 2POS 11.00MM R/A SLDR | מיידית - 283 | $35.45 | הצגת הפרטים |
![]() | ![]() | 1510530002 | CONN PLUG 2POS 11.00MM PCB SLDR | מיידית - 973 | $48.83 | הצגת הפרטים |
![]() | ![]() | 1510530004 | CONN PLUG 4POS 11.00MM PCB SLDR | מיידית - 8 | $92.97 | הצגת הפרטים |