HDMI Connectors and Cable Assemblies

Molex’s HDMI connectors and cable assemblies meet the need for uncompressed, digital audio/video interfaces for high-definition consumer electronics and portable handheld devices

Image of Molex's HDMI Connectors and Cable AssembliesMolex’s high-definition multimedia interface (HDMI) connectors and cable assemblies deliver the highest quality, high-definition content by providing an uncompressed digital connection from any audio/video source to an audio and/or video monitor over a single cable. The single interface of the Molex HDMI connector makes it economical and easy-to-use as it combines both video and multi-channel audio into a single-port connection, eliminating the cost, complexity, and confusion of multiple cables used in A/V systems.

Micro HDMI connectors offer all the advantages of the HDMI standard 1.4 specification and are half the size of the industry mini HDMI connector. Molex’s micro HDMI features a miniature footprint and low-profile height which offers significant space savings, delivering equivalent mechanical strength and electrical characteristics.

Micro HDMI cable assemblies feature a stylish and compact overmold design. They are available in a variety of customizable cable lengths.

HDMI is an industry-supported and evolving standard that meets the needs for uncompressed, digital audio/video interface for high-definition consumer electronics and portable handheld devices.

Features and Benefits
  • Compact and user-friendly design
    • Meets consumer equipment needs
  • Triad signal layout
    • Low impedance mismatch
  • 5,000 mating cycles for receptacles
    • Meets durability requirements for mobile applications
  • Friction lock on receptacle shell
    • Offers excellent retention force and tactile feel when mating
  • Satisfy HDMI 1.4 specification mechanical and electrical requirements
    • Customers enjoy all features and benefits of the HDMI 1.4 specification
  • 5 Gbps
    • Carries uncompressed audio and video in a single cable 
  • Fully shielded connector 
    • EMI/RFI protection
Applications
  • DVD players/recorders
  • Digital cameras
  • LCD and TV panels
  • Satellite boxes
  • Televisions
  • Video/DVD products
  • Video games
  • Automotive and commercial vehicle GPS
  • Smartphones and mobile devices

HDMI Connectors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT USB2.0 MICRO B SMD1051330011CONN RCPT USB2.0 MICRO B SMDמיידית - 24205$3.90הצגת הפרטים
CONN RCPT USB3.0 TYPEA 9POS R/A0483910003CONN RCPT USB3.0 TYPEA 9POS R/Aמיידית - 10989$5.84הצגת הפרטים
CONN RCPT USB3.0 TYPEA 9POS R/A0483930003CONN RCPT USB3.0 TYPEA 9POS R/Aמיידית - 6154$9.81הצגת הפרטים

HDMI Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CBL HDMI-A M - MCR HDMI-D M 1M0687860001CBL HDMI-A M - MCR HDMI-D M 1Mמיידית - 0$38.24הצגת הפרטים
CBL HDMI-A M - MCR HDMI-D M 2M0687860003CBL HDMI-A M - MCR HDMI-D M 2Mמיידית - 0See Page for Pricingהצגת הפרטים
CBL HDMI-A M - MCR HDMI-D M 1.5M0687860002CBL HDMI-A M - MCR HDMI-D M 1.5Mמיידית - 0$41.05הצגת הפרטים
CBL HDMI-A F-MCR HDMI-D M 7.87"0687860007CBL HDMI-A F-MCR HDMI-D M 7.87"מיידית - 0$24.30הצגת הפרטים
CABLE M-M HDMI-A 3M SHLD0887689820CABLE M-M HDMI-A 3M SHLDמיידית - 0$41.07הצגת הפרטים
2019-01-30 עודכן
2012-11-15 תאריך הפרסום