Micro-Fit 3.0 Interconnect System

Molex's unique Micro-Fit 3.0 interconnect system offers up to 8.5 A with a 3.00 mm pitch

Image of Molex's Micro-Fit 3.0™ Interconnect SystemMolex's Micro-Fit 3.0 offers up to 8.5 A with a 3.00 mm pitch, delivering power in a compact package in wire-to-wire and wire-to-board configurations. OEMs often need power connectors in space-constrained applications. Micro-Fit 3.0 blind-mate interface (BMI) connectors are designed for blind-mating applications. They allow mating misalignment. In hard-to-reach applications, such as drawers or fan assembly trays, connectors need to be mated and unmated without being seen. Doing so can cause damage to the connector and/or terminal and consume valuable labor time. The Micro-Fit TPA connector family helps prevent failure in end products by offering terminal position assurance (TPA). The TPA reduces terminal back-out by providing locking redundancy, assemblers cannot insert the TPA unless the terminal is properly inserted.

Micro-Fit 3.0 CPI (compliant pin) connectors provide a compliant pin interface while maintaining all the features of the standard Micro-Fit 3.0 connector. The robust eye-of-the-needle design provides a reliable interface when recommended board layouts are followed. The Micro-Fit 3.0 CPI header mates with Micro-Fit 3.0 receptacle, allowing running changes as boards transition from solder to press-fit applications. For lower applied costs, OEMs often prefer a compliant pin connector over one that requires soldering.

Micro-Fit 3.0 RMF (reduced mating force) terminals are designed for applications needing lower engagement and disengagement forces or when the units are cycled frequently. The pre-lubricated version can be mated up to 250 times and fit into standard Micro-Fit 3.0 housings. Applications often require rugged terminals and lower mating force to reduce operator fatigue during assembly and/or to withstand high-mating cycles.

The Micro-Fit 3.0 is a unique interconnect system designed to meet the need for a high contact density signal or power connector and incorporates many of the features previously found on larger power connectors. Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications. The product family has over 500 part numbers with many retention choices including fitting nails, solderable clips, and offset terminal retention. Low force lubricated terminals are designed for ease of mating and un-mating. The Micro-Fit 3.0 connector system offers features such as terminal position assurance, blind-mating and polarization for easy, accurate assembly.

Contacts – Terminals

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MICROFIT 3.0 RMF FEM CRP TERM 12039510001MICROFIT 3.0 RMF FEM CRP TERM 1מיידית - 40300$0.62הצגת הפרטים

Jumper Wires – Pre-Crimp Leads

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2" PRE-CRIMP A2040A ORANGE0430300001-02-A0-D2" PRE-CRIMP A2040A ORANGEמיידית - 0$4.02הצגת הפרטים
2" PRE-CRIMP A2040A ORANGE0430300001-02-A02" PRE-CRIMP A2040A ORANGEמיידית - 0$2.29הצגת הפרטים
2" PRE-CRIMP A2016A ORANGE0430300001-02-A2-D2" PRE-CRIMP A2016A ORANGEמיידית - 0$3.99הצגת הפרטים

Rectangular Cable Assemblies

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MICRO-FIT TPA-TO-MICRO-FIT TPA O1451320210MICRO-FIT TPA-TO-MICRO-FIT TPA Oמיידית - 1086$14.20הצגת הפרטים
MICRO-FIT TPA-TO-MICRO-FIT TPA O1451320303MICRO-FIT TPA-TO-MICRO-FIT TPA Oמיידית - 602$10.92הצגת הפרטים
MICRO-FIT TPA-TO-MICRO-FIT TPA O1451320510MICRO-FIT TPA-TO-MICRO-FIT TPA Oמיידית - 1038$19.51הצגת הפרטים

Rectangular Connectors Headers Male Pins

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN HEADER SMD 2POS0430450217CONN HEADER SMD 2POSמיידית - 0$5.70הצגת הפרטים
CONN HEADER SMD 2POS 3MM0430450239CONN HEADER SMD 2POS 3MMמיידית - 0$3.59הצגת הפרטים

Rectangular Connectors - Headers, Receptacles, Female Sockets

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT 8POS 0.118 GOLD PCB0447690802CONN RCPT 8POS 0.118 GOLD PCBמיידית - 3844$15.81הצגת הפרטים
CONN RCPT 10POS 0.118 TIN PCB0447691001CONN RCPT 10POS 0.118 TIN PCBמיידית - 814$13.28הצגת הפרטים
CONN RCPT 10P 0.118 GOLD PCB R/A0447641002CONN RCPT 10P 0.118 GOLD PCB R/Aמיידית - 3656$27.97הצגת הפרטים

Rectangular Connectors Housings

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
CONN RCPT HSG 4POS 3.00MM0430250400CONN RCPT HSG 4POS 3.00MMמיידית - 108319$1.31הצגת הפרטים
CONN PLUG HSG 2POS 3.00MM2008750002CONN PLUG HSG 2POS 3.00MMמיידית - 9159$1.34הצגת הפרטים
CONN PLUG HSG 14POS 3.00MM0430201401CONN PLUG HSG 14POS 3.00MMמיידית - 23813$3.21הצגת הפרטים

Tools

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MICRO-FIT TPA 24AWG HAND TOOL2002185900MICRO-FIT TPA 24AWG HAND TOOLמיידית - 0$1,352.53הצגת הפרטים
MICRO-FIT PLUS/MICRO-FIT TPA 20A2002185500MICRO-FIT PLUS/MICRO-FIT TPA 20Aמיידית - 0$1,235.00הצגת הפרטים
TOOL PRESS TERMINATOR 20-24AWG0639104500TOOL PRESS TERMINATOR 20-24AWGמיידית - 3$8,153.46הצגת הפרטים

Accessories

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MICRO-FIT TERMINAL POSITION ASSU1729531801MICRO-FIT TERMINAL POSITION ASSUמיידית - 11$0.98הצגת הפרטים
MICRO-FIT TERMINAL POSITION ASSU1729532201MICRO-FIT TERMINAL POSITION ASSUמיידית - 1651$1.08הצגת הפרטים
2021-03-01 עודכן
2012-06-29 תאריך הפרסום