MMCX Microminiature RF Connectors

MMCX compact, lightweight connectors from Molex provide reliable electronic performance

Image of Molex's MMCX Microminiature RF ConnectorsMolex's MMCX 50 Ohm, micro-miniature compact and lightweight connectors are designed for densely populated electronic packages with size and weight limitations. The mechanical stability is maintained via a snap-on interface that uses no slotting in the outer conductor. MMCX connectors are also designed to function in applications operating to 6 GHz, and offer similar electrical performance to much larger coaxial connector types. Typical applications include wireless/PCS devices, telecommunications, GPS receivers, and consumer electronics. For medical MRI applications, non-magnetic versions are available.

Features
  • Ideal for wireless and GPS applications
  • Allows for use in space-critical applications
  • Frequency range DC to 6 GHz
  • Reduces installation time
  • Micro-miniature design
  • Snap-on coupling

73415 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
CONN MMCX JACK STR 50OHM EDGEMNT0734150963CONN MMCX JACK STR 50OHM EDGEMNTמיידית - 11515$11.84הצגת הפרטים
CONN MMCX JACK STR 50OHM EDGEMNT0734150961CONN MMCX JACK STR 50OHM EDGEMNTמיידית - 2123$11.63הצגת הפרטים
CONN MMCX JACK STR 50 OHM SMD0734152063CONN MMCX JACK STR 50 OHM SMDמיידית - 20942$8.79הצגת הפרטים
CONN MMCX JACK STR 50 OHM SMD0734152061CONN MMCX JACK STR 50 OHM SMDמיידית - 5921$9.72הצגת הפרטים
CONN MMCX JACK STR 50 OHM PCB0734151471CONN MMCX JACK STR 50 OHM PCBמיידית - 12783$12.04הצגת הפרטים

89761 Series

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
COAX CBL SMA TO MCX 12"0897616771COAX CBL SMA TO MCX 12"מיידית - 471$77.21הצגת הפרטים
COAX CBL SMA TO MMCX 18"0897616772COAX CBL SMA TO MMCX 18"מיידית - 0$89.70הצגת הפרטים
COAX CBL SMA TO MMCX 6"0897616800COAX CBL SMA TO MMCX 6"מיידית - 0$31.39הצגת הפרטים
COAX CBL SMA TO MMCX 12"0897616801COAX CBL SMA TO MMCX 12"מיידית - 55$72.01הצגת הפרטים
COAX CBL SMA TO MMCX 18"0897616802COAX CBL SMA TO MMCX 18"מיידית - 0See Page for Pricingהצגת הפרטים
2012-09-20 תאריך הפרסום